Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19In Stock | PCB Mount | 110 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 2.1 mm (0.083 in) | 3.7 mm (0.146 in) | Bulk | ||||
Mfr: TLP3475S(TP,E TTI: TLP3475S(TPE Toshiba Availability: 2,500In Stock2,500 On Order Expected 19-Nov-26 Solid State Relays - PCB Mount PHOTORELAY;HI OUTPUT;LOW RON | 2,500In Stock2,500 On Order Expected 19-Nov-26 | Reel | |||||||||||||||
Mfr: SSRDC-200D12 TTI: 2330274-1 TE Connectivity Availability: 200In StockSolid State Relays - SSRs SSRDC-200D12 | 200In Stock | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Each | SSRDC-200D12 | ||
150In Stock | PCB Mount | 500 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | Tube | ||||
400In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
400In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: CPC1114NTR TTI: CPC1114NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount SP, Normally-Closed OptoMOS Relay | 0In Stock | PCB Mount | 400 mA | 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
Mfr: CPC1014NTR TTI: CPC1014NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay | 0In Stock | PCB Mount | 400 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
0In Stock | PCB Mount | 3 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 23 mA | - 40 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Each | ||||
0In Stock | PCB Mount | 700 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Bulk | ||||
0In Stock2,000 On Order Expected 07-Jun-27 | PCB Mount | 400 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock4,500 On Order Expected 08-Jun-27 | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Tube | ||||
Mfr: VO14642AABTR TTI: VO14642AABTR Vishay Semiconductors Availability: 0In Stock103,000 On Order Expected Solid State Relays - PCB Mount Normally Open Form 1A 60V | 0In Stock103,000 On Order Expected | PCB Mount | 2 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1 VDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
0In Stock150 On Order Expected 09-Dec-27 | PCB Mount | 1.4 A | 600 VDC | 1 Form A (SPST-NO) | ISOPLUS264 | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
0In Stock3,550 On Order Expected 09-Dec-26 | SMD/SMT | 500 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
0In Stock | PCB Mount | 6 A | 60 VDC | 1 Form A (SPST-NO) | SOIC-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
0In Stock2,000 On Order Expected 02-Feb-29 | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | ||||
0In Stock | PCB Mount | 9 A | 60 VDC | 1 Form A (SPST-NO) | i4-PAC | 900 mVDC to 1.56 VDC | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | Tube | ||||
0In Stock | PCB Mount | 150 mA | 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Tube | ||||
0In Stock | Panel Mount | 10 A | 250 VAC | 1 Form A (SPST-NO) | 3.8 VDC to 32 VDC | 16 mA | - 55 C | + 95 C | 50.8 mm | 25.4 mm | 22.9 mm | Each | 6-1618386-9 | ||||
40In Stock | PCB Mount | 5 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | ||||
0In Stock18 On Order Expected 15-Dec-26 | Panel Mount | 40 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 12 mA | - 30 C | + 80 C | Each | |||||||
Mfr: TLP3412(TP,F TTI: TLP3412(TP,F Toshiba Availability: 0In Stock6,000 On Order Expected 12-Apr-27 Solid State Relays - PCB Mount Photorelay Voff=60V Ion=0.4A Ron=1.5Ohm | 0In Stock6,000 On Order Expected 12-Apr-27 | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 110 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
0In Stock | Panel Mount | 100 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: CPC1225NTR TTI: CPC1225NTR IXYS Integrated Circuits Availability: 0In StockSolid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay | 0In Stock | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel |