Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 8000-S3121 TTI: 1-1618400-5 TE Connectivity Availability: 171In StockSolid State Relays - SSRs 8000-S3121=SOLID STATE RELAY | 171In Stock | Each | |||||||||||||||
Mfr: TLP3417(TP,F) TTI: TLP3417(TPF) Toshiba Availability: 6,000In StockSolid State Relays - PCB Mount PHOTORELAY;ULTRA-LOW CR;VSON4 | 6,000In Stock | Reel | |||||||||||||||
Mfr: TLP172AM(TPR,E TTI: TLP172AM(TPRE Toshiba Availability: 6,000In StockSolid State Relays - PCB Mount OPTO RELAY;RIGHT ORIENTATION | 6,000In Stock | Reel | |||||||||||||||
Mfr: SSR-480D125 TTI: 2-1393030-9 TE Connectivity Availability: 45In StockLimited Supply Solid State Relays - SSRs OAC-5A = PCB MOUNT, 3A,240V AC | 45In StockLimited Supply | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | SSR-480D125 | ||
2,250In Stock | PCB Mount | 150 mA | 25 VAC, 25 VDC | 1 Form A (SPST-NO) | SSOP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 4.45 mm (0.175 in) | 2.65 mm (0.104 in) | 1.8 mm (0.071 in) | Reel | ||||
300In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
Mfr: G3VM63GTR05 TTI: G3VM63GTR05 Aratas Availability: 51,000In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 51,000In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel | |||
4In Stock | Panel Mount | 7 A | 400 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | Each | ||||||||||
31In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | Hockey Puck | 90 VAC to 280 VAC | 4 mA | Each | ||||||||||
300In Stock | PCB Mount | 1.5 A | 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
Mfr: G3VM21UR11TR05 TTI: G3VM21UR11TR05 Aratas Availability: 500In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 500In Stock | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | Reel | |||
Mfr: SSRD-240D25 TTI: 1-1393030-4 TE Connectivity Availability: 58In StockSolid State Relays - SSRs SSRD-240D25 | 58In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 30 C | + 80 C | 44.5 mm | 57 mm | 30.2 mm | Bulk | SSRD-240D25 | ||
Mfr: SSRDC-200D40 TTI: 2330274-3 TE Connectivity Availability: 275In StockSolid State Relays - SSRs SSRDC-200D40 | 275In Stock | Panel Mount | 40 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 58 mm | 43.4 mm | Bulk | SSRDC-200D40 | ||
Mfr: LH1525AABTR TTI: LH1525AABTR Vishay Semiconductors Availability: 1,000In StockSolid State Relays - PCB Mount SMD-6 SSR 1 FORM A | 1,000In Stock | PCB Mount | 250 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 800 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
Mfr: G3VM21UR11TR05 TTI: G3VM-21UR11-TR05 Aratas Availability: 500In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 500In Stock | PCB Mount | 1 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | VSON-4 | 30 mA | - 40 C | + 85 C | Reel | |||||||
800In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | ||||
Mfr: TLP3407S(TP,E TTI: TLP3407S(TPE Toshiba Availability: 2,500In Stock5,000 On Order Expected 15-Mar-27 Solid State Relays - PCB Mount PHOTORELAY | 2,500In Stock5,000 On Order Expected 15-Mar-27 | Reel | |||||||||||||||
1,000In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||||
50In Stock | PCB Mount | 100 mA | 800 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 105 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 2.588 mm (0.102 in) | Bulk | ||||
Mfr: TLP3420(TP,F TTI: TLP3420(TPF Toshiba Availability: 12,000In StockSolid State Relays - PCB Mount PHOTORELAY;ULTRA LOW CR;VSON4 | 12,000In Stock | Reel | |||||||||||||||
800In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Bulk | G3VM401D | |||
20In Stock | Ammo Pack | ||||||||||||||||
400In Stock | PCB Mount | 2 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-4 | 1.1 VDC to 1.4 VDC | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | Tube | ||||
400In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
Mfr: TLP3475S(TP,E TTI: TLP3475S(TPE Toshiba Availability: 2,500In Stock2,500 On Order Expected 19-Nov-26 Solid State Relays - PCB Mount PHOTORELAY;HI OUTPUT;LOW RON | 2,500In Stock2,500 On Order Expected 19-Nov-26 | Reel |