Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSR-480D125 TTI: SSR-480D125 TE Connectivity / P&B Availability: 45In StockLimited Supply Solid State Relays - SSRs 125A 3-32DC 0V TN-ON | 45In StockLimited Supply | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | 2-1393030-9 | ||
5In Stock | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-OPT-_24DC/_48DC/100 PLCOPT24DC48DC100 | ||||
Mfr: H12WD48125-10 TTI: H12WD48125-10 Crydom Availability: 6In StockSolid State Relays - SSRs PM IP00 SSR, 660VAC 125A, DC In, RN | 6In Stock | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
Mfr: SSR-240A50 TTI: 1393030-5 TE Connectivity Availability: 45In StockSolid State Relays - SSRs SSR-240A50 | 45In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | SSR-240A50 | ||
1In Stock | - 25 C | + 60 C | 6.2 mm | 93 mm | Bulk | RIF-0-OPT-24DC/24DC/2 | |||||||||||
Mfr: SSR3TR-480D40 TTI: SSR3TR-480D40 TE Connectivity / P&B Availability: 9In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 9In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-5 | |||
Mfr: SSR3TR-480D10 TTI: SSR3TR-480D10 TE Connectivity / P&B Availability: 10In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 10In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-3 | |||
Mfr: SSR3TR-480D40 TTI: 2-2345984-5 TE Connectivity / P&B Availability: 9In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 9In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
20In Stock | Panel Mount | 75 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | 57.2 mm | 44.5 mm | 17.9 mm | Each | |||||
15In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||||
20In Stock | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||||
Mfr: SSR3TR-480D10 TTI: 2-2345984-3 TE Connectivity / P&B Availability: 10In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 10In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
4In Stock | Panel Mount | 25 A | 200 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 22.9 mm | Kit | ||||||
40In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
Mfr: DR4560D45P TTI: DR4560D45P Crydom Availability: 4In StockSolid State Relays - SSRs SOLID STATE RELAY | 4In Stock | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 111.5 mm | 45 mm | 154.4 mm | Each | ||||
20In Stock | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 8 mA to 15 mA | - 40 C | + 80 C | 99.2 mm | 22.5 mm | 93.2 mm | Each | |||||
1,450In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
100In Stock400 On Order Expected 24-Mar-27 | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
Mfr: SSR-240D25 TTI: 1393030-7 TE Connectivity Availability: 587In StockSolid State Relays - SSRs SSR-240D25 | 587In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | SSR-240D25 | ||
Mfr: SSRQ-240D20 TTI: 1-1393030-8 TE Connectivity Availability: 94In StockSolid State Relays - SSRs SSRQ-240D20 RELAY SOLID STATES | 94In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 4 Form A (4PST-NO) | Hockey Puck | 4 VDC to 15 VDC | 12 mA | 44.4 mm | 57.2 mm | 23.6 mm | Bulk | SSRQ-240D20 | ||||
32In Stock | Each | 1-1617069-0 | |||||||||||||||
250In Stock300 On Order Expected 02-Feb-27 | PCB Mount | 150 mA | 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | ||||
Mfr: SSR-240D25R TTI: 1393030-8 TE Connectivity Availability: 154In StockSolid State Relays - SSRs SSR-240D25R | 154In Stock | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | SSR-240D25R | ||
21In Stock | PCB Mount | 5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-8 | 1.5 VDC to 1.8 VDC | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | Bulk | ||||
Mfr: SSR-240A25 TTI: 1393030-4 TE Connectivity Availability: 23In Stock200 On Order Expected 25-Jan-27 Solid State Relays - SSRs SSR-240A25 | 23In Stock200 On Order Expected 25-Jan-27 | Panel Mount | 25 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | SSR-240A25 |