Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DR2260D20UR TTI: DR2260D20UR Crydom Availability: 10In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP kW | 10In Stock | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||||
Mfr: DR6760D60P TTI: DR6760D60P Crydom Availability: 1In StockSolid State Relays - SSRs SOLID STATE RELAY | 1In Stock | DIN Rail Mount | 60 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 600 uA to 2.8 mA | - 40 C | + 70 C | 147.8 mm | 67.5 mm | 127 mm | Box | ||||
Mfr: DR22C60D27VJ TTI: DR22C60D27VJ Crydom Availability: 10In StockSolid State Relays - SSRs SSR RELAY,DIN RAIL MT 22.5MM | 10In Stock | Each | |||||||||||||||
30In Stock | DIN Rail Mount | 6 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | |||||
Mfr: DR2260D20V TTI: DR2260D20V Crydom Availability: 16In StockSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Std Scrw | 16In Stock | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 133.8 mm | Bulk | ||||
30In Stock | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 15 VDC | 3.8 mA to 33.8 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | |||||
3In Stock | Panel Mount | 10 A | 1 VDC to 500 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
15In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
24In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 20 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Each | ||||
500In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | Tube | ||||
1,000In Stock | PCB Mount | 1.2 A | 1 Form A (SPST-NO) | SMD DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Tube | |||||
Mfr: CMXE100D10 TTI: CMXE100D10 Crydom Availability: 8In StockSolid State Relays - PCB Mount SSR SPST-NO 100VDC 10A SIP | 8In Stock | PCB Mount | 10 A | 100 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | |||
Mfr: AQY211G2SZ TTI: AQY211G2SZ Panasonic Industry Availability: 1,000In StockSolid State Relays - PCB Mount RELAY OPTO SPST NO 1.6A 4SOP | 1,000In Stock | PCB Mount | 1.6 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | |||
400In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form B (SPST-NC) | SOP-4 | 1 VDC to 1.3 VDC | 50 mA | - 40 C | + 105 C | 4.4 mm (0.173 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | G3VM63G | |||
20In Stock | DIN Rail Mount | 30 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | 110 VAC to 280 VAC | 5 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | |||||
4In Stock | DIN Rail Mount | 20 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 8 mA to 12 mA | - 40 C | + 80 C | 81.3 mm | 22.5 mm | 99 mm | Each | |||||
Mfr: SSRDC-200D12 TTI: SSRDC-200D12 TE Connectivity / P&B Availability: 200In StockSolid State Relays - SSRs 12A, 200V DC WITH DC INPUT | 200In Stock | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Each | 2330274-1 | ||
336In Stock | PCB Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | 7 mA | - 25 C | + 60 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Bulk | OPT-24DC/_24DC/__2 OPT24DC24DC2 | |||
Mfr: DS9-1W TTI: 1-1617069-0 TE Connectivity / Raychem Availability: 32In StockSolid State Relays - PCB Mount DS9-1W=DS9 DIP SOLID STATE RELAY | 32In Stock | Each | |||||||||||||||
5In Stock | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-OSC-_24DC/_24DC/__2 PLCOSC24DC24DC2 | ||||
Mfr: SSRQ-240D20 TTI: SSRQ-240D20 TE Connectivity Availability: 94In StockSolid State Relays - SSRs QUAD 240AC/3-32D 20A | 94In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 4 Form A (4PST-NO) | Hockey Puck | 4 VDC to 15 VDC | 12 mA | 44.4 mm | 57.2 mm | 23.6 mm | Bulk | 1-1393030-8 | ||||
1,077In Stock | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | Bulk | |||||
Mfr: SSR-240A50 TTI: 1393030-5 TE Connectivity Availability: 45In StockSolid State Relays - SSRs SSR-240A50 | 45In Stock | Panel Mount | 50 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | SSR-240A50 | ||
1In Stock | - 25 C | + 60 C | 6.2 mm | 93 mm | Bulk | RIF-0-OPT-24DC/24DC/2 | |||||||||||
Mfr: SSRDC-200D40 TTI: SSRDC-200D40 TE Connectivity / P&B Availability: 275In StockSolid State Relays - SSRs 40A, 200V DC WITH DC INPUT | 275In Stock | Panel Mount | 40 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 58 mm | 43.4 mm | Bulk | 2330274-3 |