Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
Mfr: LH1546AABTR TTI: LH1546AABTR Vishay Semiconductors Availability: 2,000In StockSolid State Relays - PCB Mount Normally Open Form 1A | 2,000In Stock | PCB Mount | 200 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.36 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
1,000In Stock | PCB Mount | 900 mA | 1 Form A (SPST-NO) | DIP-8 | 1.21 VDC | 50 mA | - 30 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | Reel | |||||
16In Stock | Panel Mount | 10 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
58In Stock | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
20In Stock | Panel Mount | 15 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | GN84134860 | |||
10In Stock | Socket Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 8 mA to 13 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | |||||
Mfr: SRP1-CBARH-025NW-N TTI: SRP1-CBARH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | ||||
Mfr: SRP1-CRDRH-025TC-N TTI: SRP1-CRDRH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | ||||
Mfr: SRP1-CRDZH-025TC-N TTI: SRP1-CRDZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | ||||
7In Stock | DIN Rail Mount | 60 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 3 mA to 4 mA | - 40 C | + 80 C | 111.5 mm | 45 mm | 154.4 mm | Each | |||||
4In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | 57.2 mm | 44.5 mm | 17.9 mm | Each | |||||
3In Stock | DIN Rail Mount | 65 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each | ||||
Mfr: H12WD4890G TTI: H12WD4890G Crydom Availability: 20In StockSolid State Relays - SSRs SSR 90A 660VAC DC w/LED | 20In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
15In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
10In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.7 VDC to 9 VDC | 15 mA | - 30 C | + 80 C | 24.1 mm (0.949 in) | 10.2 mm (0.402 in) | 12.7 mm (0.5 in) | Each | ||||
2,000In Stock | PCB Mount | 250 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.36 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | ||||
30In Stock | PCB Mount | 100 mA | 350 VAC, 350 VDC | 2 Form A (DPST-NO) | SOP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
100In Stock | PCB Mount | 130 mA | 350 VAC | 1 Form B (SPST-NC) | DIP-6 | 50 mA | - 40 C | + 85 C | Tube | ||||||||
2In Stock | PCB Mount | 4 VDC to 30 VDC, 3 VDC to 12 VDC, 15 VDC to 30 VDC | Box | ||||||||||||||
300In Stock | PCB Mount | 30 mA | 1 kVAC, 1 kVDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.6 mm (0.142 in) | Tube | ||||
200In Stock | PCB Mount | 100 mA | 400 VAC, 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.78 mm (0.385 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
50In Stock | PCB Mount | 40 mA | 600 VAC, 600 VDC | 2 Form A (DPST-NO) | DIP-8 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 9.86 mm (0.388 in) | 3.2 mm (0.126 in) | Tube | |||||
20In Stock | PCB Mount | 10 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | ||||
Mfr: AQV252G2SX TTI: AQV252G2SX Panasonic Industry Availability: 1,000In StockSolid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A | 1,000In Stock | PCB Mount | 3 A | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | SOP-6 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Reel |