Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DRA1-CMX60D10 TTI: DRA1-CMX60D10 Crydom Availability: 21In StockSolid State Relays - SSRs DIN Mt 60 VDC/8A out 3-10 VDC input | 21In Stock | DIN Rail Mount | 10 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Each | |||
16In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
3In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each | ||||
22In Stock | Panel Mount | 40 A | 75 VAC to 250 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 20 mA | - 20 C | + 80 C | 58 mm | 40 mm | 25.5 mm | Each | |||||
Mfr: CPC1025NTR TTI: CPC1025NTR IXYS Integrated Circuits Availability: 2,000In StockSolid State Relays - PCB Mount 1-Form-A 400V 120mA Solid State Relay | 2,000In Stock | PCB Mount | 120 mA | 400 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
1,000In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
600In Stock700 On Order Expected 19-Jan-27 | PCB Mount | 150 mA | 400 VAC, 400 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
40In Stock | PCB Mount | 5 A | 240 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 28 VDC | 16 mA | - 30 C | + 80 C | 43.2 mm (1.701 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Each | ||||
Mfr: LR1200480D40 TTI: LR1200480D40 Crydom Availability: 287In StockSolid State Relays - PCB Mount PCB SSR 530VAC/40A DC In, ZC | 287In Stock | PCB Mount | 40 A | 530 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Each | ||||
Mfr: LR600240D25 TTI: LR600240D25 Crydom Availability: 20In StockSolid State Relays - PCB Mount PCB SSR 280VAC/25A DC In, ZC | 20In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Each | ||||
750In Stock | PCB Mount | 120 mA | 400 VAC, 400 VDC | 1 Form B (SPST-NC) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
62In Stock | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | ||||
250In Stock | SMD/SMT | 350 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | SOP-8 | 1.14 VDC | 1.8 mA | - 40 C | + 85 C | 9.37 mm (0.369 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | Tube | ||||
860In Stock | PCB Mount | 500 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | DIP-6 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.9 mm (0.154 in) | Tube | ||||
300In Stock | PCB Mount | 500 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | 1.14 VDC | 50 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.78 mm (0.188 in) | 2.9 mm (0.114 in) | Tube | ||||
Mfr: LH1511BABTR TTI: LH1511BABTR Vishay Semiconductors Availability: 2,000In StockSolid State Relays - PCB Mount Normally Closed Form 1B 200V | 2,000In Stock | PCB Mount | 300 mA | 200 VAC, 200 VDC | 1 Form B (SPST-NC) | SMD DIP-6 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Reel | |||
1,600In Stock | PCB Mount | 140 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 1.36 VDC | 50 mA | - 40 C | + 85 C | 8.71 mm (0.343 in) | 6.5 mm (0.256 in) | 3.81 mm (0.15 in) | Tube | ||||
65In Stock | DIN Rail Mount | 12 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 18.3 mm | 83.7 mm | Each | |||||
6In Stock | Panel Mount | 60 A | 1 VDC to 500 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
5In Stock | Panel Mount | 12 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
15In Stock | Panel Mount | 40 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Bulk | ||||
Mfr: DR2220D20U TTI: DR2220D20U Crydom Availability: 20In StockSolid State Relays - SSRs 20A 4-32VDC 200VDC | 20In Stock | DIN Rail Mount | 20 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 11 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 116.5 mm | Each | ||||
1,200In Stock | PCB Mount | 400 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | DIP-8 | 1.15 VDC to 1.45 VDC | 50 mA | - 40 C | + 85 C | 9.91 mm (0.39 in) | 6.35 mm (0.25 in) | 3.81 mm (0.15 in) | Tube | ||||
4In Stock | Panel Mount | 15 A | 100 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | 2 VDC to 10 VDC | 4 mA | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 23 mm | Each | ||||
Mfr: SSRD-240D25 TTI: SSRD-240D25 TE Connectivity Availability: 58In StockSolid State Relays - SSRs 25A 3-32DC 0V TRN-ON | 58In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 30 C | + 80 C | 44.5 mm | 57 mm | 30.2 mm | Bulk | 1-1393030-4 |