Phoenix Contact - Solid State Relays - SSR
400 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
336In Stock | PCB Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | 7 mA | - 25 C | + 60 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Bulk | OPT-24DC/_24DC/__2 OPT24DC24DC2 | |||
5In Stock | DIN Rail Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-OSC-_24DC/_24DC/__2 PLCOSC24DC24DC2 | ||||
1,077In Stock | DIN Rail Mount | 3 mA | 5 VDC to 30 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | Bulk | |||||
1In Stock | - 25 C | + 60 C | 6.2 mm | 93 mm | Bulk | RIF-0-OPT-24DC/24DC/2 | |||||||||||
1In Stock | PCB Mount | 3 A | 3 VDC to 33 VDC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 6 VDC | 9 mA | - 25 C | + 60 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Bulk | OPT-_5DC/_24DC/__2 OPT5DC24DC2 | |||
5In Stock | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 19.2 VDC to 28.8 VDC | 8.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-OPT-_24DC/_48DC/100 PLCOPT24DC48DC100 | ||||
0In Stock4 On Order Expected 25-Feb-27 | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | 108 VAC to 132 VAC, 99 VDC to 121 VDC | 3.5 mA | - 25 C | + 60 C | 94 mm | 6.2 mm | 80 mm | Bulk | PLC-OSC-120UC/_48DC/100 PLCOSC120UC48DC100 | ||||
0In Stock | PCB Mount | 100 mA | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | SIP-4 | 19.2 VDC to 28.8 VDC | 7 mA | - 25 C | + 60 C | 28 mm (1.102 in) | 5 mm (0.197 in) | 15 mm (0.591 in) | Each | OPT-24DC/_48DC/100 OPT24DC48DC100 | |||
0In Stock | DIN Rail Mount | 1 A | 12 VDC to 300 VDC | 230 VAC | 8.4 mA | - 25 C | + 60 C | 6.2 mm | 80 mm | PLC-OSC-230AC/300DC/__1 PLCOSC230AC300DC1 | |||||||
0In Stock | |||||||||||||||||
Not Available Online | DIN Rail Mount | 1 A | 5 VDC to 36 VDC | 24 VDC | 4 mA | - 20 C | + 50 C | 75 mm | 10 mm | 75 mm | EMG_10-OV-110DC/24DC/1 EMG10OV110DC24DC1 | ||||||
0In Stock | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 60 VDC | 4 mA | - 20 C | + 60 C | 6.2 mm | 80 mm | DEK-OE-_60DC/_48DC/100 DEKOE60DC48DC100 | |||||||
0In Stock | SIM-EI-120AC/TTL/100 SIMEI120ACTTL100 | ||||||||||||||||
0In Stock | |||||||||||||||||
0In Stock | PCB Mount | 1 Form A (SPST-NO) | 5.4 mA | 29 mm (1.142 in) | SIM-EI-__5DC/48DC/100 SIMEI5DC48DC100 | ||||||||||||
Not Available Online | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 5 VDC | 12 mA | - 20 C | + 60 C | 75 mm | 10 mm | 75 mm | EMG_10-OE-__5DC/_48DC/100 EMG10OE5DC48DC100 | |||||
0In Stock | DIN Rail Mount | 3 A | 12 VDC to 60 VDC | 1 Form A (SPST-NO) | 60 VDC | 6.5 mA | - 20 C | + 60 C | 75 mm | 17.5 mm | 75 mm | EMG_17-OV-_60DC/_60DC/3 EMG17OV60DC60DC3 | |||||
Not Available Online | DIN Rail Mount | 3 A | 48 VAC to 280 VAC | 230 VAC | 3 mA | - 20 C | + 60 C | 17.5 mm | 75 mm | EMG_17-OV-230AC/240AC/3 EMG17OV230AC240AC3 | |||||||
Not Available Online | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 230 VAC | 3.5 mA | - 20 C | + 60 C | 75 mm | 10 mm | 75 mm | EMG_10-OE-230AC/_48DC/100 EMG10OE230AC48DC100 | ||||||
Not Available Online | DIN Rail Mount | 3 A | 12 VDC to 60 VDC | 1 Form A (SPST-NO) | 12 VDC | 7 mA | - 20 C | + 60 C | 75 mm | 17.5 mm | 75 mm | EMG_17-OV-_12DC/_60DC/3 EMG17OV12DC60DC3 | |||||
0In Stock | SIM-EI-220DC/TTL/100 SIMEI220DCTTL100 | ||||||||||||||||
0In Stock | DIN Rail Mount | 750 mA | 24 VAC to 253 VAC | 60 VDC | 6 mA | - 25 C | + 60 C | 6.2 mm | 80 mm | PLC-OSC-_60DC/230AC/__1 PLCOSC60DC230AC1 | |||||||
Not Available Online | DIN Rail Mount | 100 mA | 3 VDC to 48 VDC | 120 VAC, 110 VDC | 3.5 mA | - 20 C | + 60 C | 6.2 mm | 80 mm | PLC-OSC-120UC/_48DC/100_C1D2 PLCOSC120UC48DC100C1D2 | |||||||
Not Available Online | DIN Rail Mount | 100 mA | 4 VDC to 48 VDC | 1 Form A (SPST-NO) | 9.6 VDC to 14.4 VDC | 10 mA | - 20 C | + 60 C | 102 mm | 10 mm | 75 mm | EMG_10-OE-_12DC/_48DC/100 EMG10OE12DC48DC100 | |||||
0In Stock |