IXYS - Solid State Relays - PCB Mount
605 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CPC1017NTR TTI: CPC1017NTR IXYS Integrated Circuits Availability: 26,000In StockSolid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay | 26,000In Stock | Reel | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1017 | ||
2,100In Stock | Bulk | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | CPC1008 | |||
2,000In Stock | Tube | PCB Mount | 150 mA | 60 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1117 | |||
4,950In Stock | Tube | PCB Mount | 9 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.56 VDC | i4-PAC | MOSFET | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | CPC1709 | |||
6,300In Stock | Tube | PCB Mount | 1 A | 20 VAC to 260 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SCR | 100 mA | - 40 C | + 85 C | 19.202 mm (0.756 in) | 3.302 mm (0.13 in) | 6.35 mm (0.25 in) | CPC1965 | ||||
450In Stock | Tube | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCA710 | |||
250In Stock300 On Order Expected 02-Feb-27 | Tube | PCB Mount | 150 mA | 400 VDC | 2 Form A (DPST-NO) | 900 mVDC to 1.4 VDC | DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | PAA110 | |||
1,600In Stock | Tube | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCA710 | |||
350In Stock975 On Order Expected 30-Sep-26 | Tube | PCB Mount | 5 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | i4-PAC | SCR | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 20.879 mm (0.822 in) | CPC1998 | |||
2,600In Stock | Tube | PCB Mount | 400 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1014 | |||
3,000In Stock | Bulk | PCB Mount | 700 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1002 | |||
5,900In Stock | Tube | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | CPC1018 | |||
16,600In Stock | Bulk | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | CPC1017 | |||
75In Stock | Tube | PCB Mount | 1 A | 20 VAC to 260 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SCR | 100 mA | - 40 C | + 85 C | 19.202 mm (0.756 in) | 3.302 mm (0.13 in) | 6.35 mm (0.25 in) | CPC1965 | ||||
75In Stock | Tube | PCB Mount | 1.4 A | 600 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | ISOPLUS264 | MOSFET | 100 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 26.162 mm (1.03 in) | CPC1979 | |||
500In Stock | Tube | PCB Mount | 1.2 A | 30 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.5 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | CPC1020 | |||
450In Stock | Tube | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCB110 | |||
3,000In Stock | Reel | PCB Mount | 500 mA | 60 VDC | 1 Form B (SPST-NC) | 900 mVDC to 1.4 VDC | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCB716 | ||||
1,000In Stock | Reel | PCB Mount | 2.2 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCA715 | |||
1,000In Stock | Reel | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCA712 | ||||
500In Stock | Tube | PCB Mount | 200 mA | 60 VDC | 1 Form B (SPST-NC) | 5 VDC to 12 VDC | SIP-4 | MOSFET | - 40 C | + 85 C | 19.202 mm (0.756 in) | 3.302 mm (0.13 in) | 6.401 mm (0.252 in) | CPC1219 | ||||
250In Stock | Bulk | PCB Mount | 120 mA | 350 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCA110 | |||
7,000In Stock | Reel | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-8 | MOSFET | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LAA110 | |||
1,000In Stock | Reel | PCB Mount | 2 A | 30 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCA717 | |||
900In Stock | Tube | PCB Mount | 1.5 A | 100 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | LCA701 |