Littelfuse - Solid State Relays - SSR
709 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,800In Stock | PCB Mount | 3 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | SIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | |||
Mfr: CPC1017NTR TTI: CPC1017NTR IXYS Integrated Circuits Availability: 24,000In StockSolid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay | 24,000In Stock | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | ||
Mfr: CPC1018NTR TTI: CPC1018NTR IXYS Integrated Circuits Availability: 10,000In Stock2,000 On Order Expected 14-Dec-26 Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay | 10,000In Stock2,000 On Order Expected 14-Dec-26 | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | ||
13,500In Stock | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Bulk | |||
1,075In Stock1,500 On Order Expected 15-Apr-27 | PCB Mount | 5 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | i4-PAC | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 20.879 mm (0.822 in) | Tube | |||
50In Stock1,000 On Order Expected 26-Aug-27 | PCB Mount | 1 A | 20 VAC to 260 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.202 mm (0.756 in) | 3.302 mm (0.13 in) | 6.35 mm (0.25 in) | Tube | ||||
500In Stock | PCB Mount | 200 mA | 60 VDC | 1 Form B (SPST-NC) | SIP-4 | 5 VDC to 12 VDC | - 40 C | + 85 C | 19.202 mm (0.756 in) | 3.302 mm (0.13 in) | 6.401 mm (0.252 in) | Tube | ||||
5,000In Stock | PCB Mount | 120 mA | 350 VDC | 2 Form A (DPST-NO) | SMD DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel | |||
Mfr: CPC1601MTR TTI: CPC1601MTR IXYS Integrated Circuits Availability: 2,000In StockSolid State Relays - PCB Mount 1-FORM-A LATCHING RELAY 60V 2A 8L DFN TR | 2,000In Stock | PCB Mount | 2 A | 3 VDC to 5 VDC | SPST (1 Form A) | DFN-8 | 3 VDC to 5.5 VDC | - 40 C | + 85 C | 3 mm (0.118 in) | 3 mm (0.118 in) | 0.85 mm (0.033 in) | Reel | |||
Mfr: SRP1-CBDZH-050NF-N TTI: SRP1-CBDZH-050NF-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR PNL FO, 1X50A/600VAC ZC, DC IN, IP00 | 6In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.27 mm | Box | |||
Mfr: SRP1-CRDZL-010TC-N TTI: SRP1-CRDZL-010TC-N Littelfuse Availability: 2In StockSolid State Relays - SSRs SSR Panel, 1x10A/240VAC ZC, DC in, IP20 | 2In Stock | Panel Mount | 10 A | 24 VAC to 240 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CBARH-025NW-N TTI: SRP1-CBARH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, AC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | |||
Mfr: SRP1-CRDRH-025TC-N TTI: SRP1-CRDRH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CRDZH-025TC-N TTI: SRP1-CRDZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, DC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CBAZH-025NW-N TTI: SRP1-CBAZH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | |||
Mfr: SRP1-CRARH-050TC-N TTI: SRP1-CRARH-050TC-N Littelfuse Availability: 5In StockSolid State Relays - SSRs SSR Panel, 1x50A/600VAC RN, AC in, IP20 | 5In Stock | Panel Mount | 50 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
Mfr: SRP1-CBDRH-025NW-N TTI: SRP1-CBDRH-025NW-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC RN, DC in, IP00 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 23.3 mm | Box | |||
Mfr: SRP1-CRAZH-025TC-N TTI: SRP1-CRAZH-025TC-N Littelfuse Availability: 6In StockSolid State Relays - SSRs SSR Panel, 1x25A/600VAC ZC, AC in, IP20 | 6In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | SPST-NO | 90 VAC to 280 VAC | 4 mA to 7 mA | - 40 C | + 70 C | 57.6 mm | 44.9 mm | 29.3 mm | Box | |||
100In Stock300 On Order Expected 24-Mar-27 | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
1,450In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
500In Stock | PCB Mount | 150 mA | 100 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Bulk | |||
250In Stock300 On Order Expected 25-Nov-26 | PCB Mount | 150 mA | 400 VDC | 2 Form A (DPST-NO) | DIP-8 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 9.652 mm (0.38 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
300In Stock | PCB Mount | 1.5 A | 100 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
300In Stock | PCB Mount | 120 mA | 350 VDC | 1 Form B (SPST-NC) | DIP-6 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Tube | |||
1,000In Stock | PCB Mount | 1 A | 60 VDC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 8.382 mm (0.33 in) | 6.35 mm (0.25 in) | 3.302 mm (0.13 in) | Reel |