Solid State Relays - SSR
8,103 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CPC1017NTR TTI: CPC1017NTR IXYS Integrated Circuits Availability: 28,000In StockSolid State Relays - PCB Mount 1-Form-A 60V 100mA Solid State Relay | 28,000In Stock | PCB Mount | 100 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.184 mm (0.086 in) | Reel | |||
863In Stock | Panel Mount | 3 A | 3 VDC to 48 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
4,796In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Bulk | ||||
444In Stock | Panel Mount | 40 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
2,800In Stock | PCB Mount | 3 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | SIP-4 | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 21.082 mm (0.83 in) | 3.302 mm (0.13 in) | 10.16 mm (0.4 in) | Tube | ||||
8In Stock | Panel Mount | 100 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
108In Stock | DIN Rail Mount | 3 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | |||||
92In Stock100 On Order Expected 12-Nov-26 | PCB Mount | 10 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | ||||
Mfr: SSR-240D25 TTI: SSR-240D25 TE Connectivity Availability: 587In StockSolid State Relays - SSRs 25A 3-32DC 0V TRN-ON | 587In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Bulk | 1393030-7 | ||
14In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
105In Stock5,000 On Order Expected | PCB Mount | 4 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 1.25 VDC | 50 mA | - 40 C | + 85 C | 21 mm (0.827 in) | 3.5 mm (0.138 in) | 12.5 mm (0.492 in) | Bulk | ||||
7,000In Stock | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 1.32 VDC | 50 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 4.3 mm (0.169 in) | 2.1 mm (0.083 in) | Reel | ||||
Mfr: CPC1018NTR TTI: CPC1018NTR IXYS Integrated Circuits Availability: 20,000In Stock6,000 On Order Expected 14-Dec-26 Solid State Relays - PCB Mount 1-Form-A 60V 600mA Solid State Relay | 20,000In Stock6,000 On Order Expected 14-Dec-26 | PCB Mount | 600 mA | 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 900 mVDC to 1.5 VDC | 50 mA | - 40 C | + 85 C | 4.089 mm (0.161 in) | 3.81 mm (0.15 in) | 2.03 mm (0.08 in) | Reel | |||
49In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
1,457In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
8In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: VO1400AEFTR TTI: VO1400AEFTR Vishay Semiconductors Availability: 75,000In StockSolid State Relays - PCB Mount Normally Open Form 1A | 75,000In Stock | PCB Mount | 100 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | SOP-4 | 800 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 4.92 mm (0.194 in) | 4.57 mm (0.18 in) | 2.12 mm (0.083 in) | Reel | |||
250In Stock | Panel Mount | 20 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
20In Stock | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
1,075In Stock1,500 On Order Expected 15-Apr-27 | PCB Mount | 5 A | 20 VAC to 240 VAC | 1 Form A (SPST-NO) | i4-PAC | 900 mVDC to 1.4 VDC | 50 mA | - 40 C | + 85 C | 19.914 mm (0.784 in) | 5.029 mm (0.198 in) | 20.879 mm (0.822 in) | Tube | ||||
8In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Bulk | ||||
Mfr: MCBC4825CL TTI: MCBC4825CL Crydom Availability: 8In Stock10 On Order Expected 24-Nov-26 Solid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In | 8In Stock10 On Order Expected 24-Nov-26 | Panel Mount | 25 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Box | |||
8,179In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
50In Stock | PCB Mount | 1 A | 20 VAC to 260 VAC | 1 Form A (SPST-NO) | 900 mVDC to 1.4 VDC | 100 mA | - 40 C | + 85 C | 19.202 mm (0.756 in) | 3.302 mm (0.13 in) | 6.35 mm (0.25 in) | Tube | |||||
360In Stock250 On Order Expected 30-Nov-26 | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each |