TLP3440 - Photodiode Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3440S(TP,E TTI: TLP3440S(TP,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm | 0In Stock | SMD/SMT | SMD-4 | Photovoltaic | 1 Channel | 500 Vrms | 30 mA | 1.22 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: TLP3440S(TP,E TTI: TLP3440S(TPE Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTORELAY | 0In Stock | Reel |