SMD - TLP3910 - Photodiode Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 0.3 ms | 0.1 ms | SMD/SMT | SOIC-6 | Photovoltaic | 1 Channel | 5000 Vrms | 12 mA | 3.3 V | 10 V | 100 mW | - 25 C | + 100 C | TLP3910 | Reel | TLP3910(C20-TP,E(O |