• Photodiode Output Optocouplers

SMD - APV1 - Photodiode Output Optocouplers

3 Results
3 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Rise Time
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: APV1121SX
TTI: APV1121SX
Panasonic Industrial Devices
Availability:

1,000In Stock

Photodiode Output Optocouplers Driver 4-pin SOP T&R Driver 4-pin SOP T&

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
Photovoltaic
1 Channel
2500 Vrms
50 mA
1.5 V
5 V
75 mW
- 40 C
+ 85 C
APV1
Reel
Datasheet
Mfr: APV1121S
TTI: APV1121S
Panasonic Industrial Devices
Availability:

1,500In Stock

Photodiode Output Optocouplers 2500VAC 8.7V DRIVER

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0.4 ms
0.1 ms
SMD/SMT
SOP-4
Photovoltaic
1 Channel
2500 Vrms
3 mA
1.5 V
5 V
75 mW
- 40 C
+ 85 C
APV1
Tube
Datasheet
Mfr: APV1122A
TTI: Not Assigned
Panasonic Industrial Devices
Availability:

0In Stock

Photodiode Output Optocouplers 5000VAC 8.7V DRIVER

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
Photovoltaic
1 Channel
5000 Vrms
3 mA
1.5 V
5 V
75 mW
- 40 C
+ 85 C
APV1
Tube