Photodiode Output Optocouplers
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | |||||||||||||||||||
0In Stock | SMD/SMT | Photovoltaic | 1 Channel | 5000 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | ||||||||
Mfr: VOA300-F-X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: VOA300-DEFG-X019T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Mfr: TLX9906(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 10 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 105 C | AEC-Q101 | Reel | ||||||
Mfr: APV1111GV1Y TTI: Not Assigned Panasonic Industry Availability: 0In StockPhotodiode Output Optocouplers 8.5V 45uA SSOP 1/4 pin side 1k Reel | 0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 5 V | 60 mW | - 40 C | + 85 C | APV11-V | Reel | |||||||
Mfr: TLX9910(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers Photovoltaic Coupler; RoHS; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photovoltaic | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 125 C | Reel | |||||||
0In Stock | - 40 C | + 85 C | Reel | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Not Available Online | 2 ns | 2 ns | Photovoltaic | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS2 | Tube | ||||||||
0In Stock | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||||
0In Stock | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||||||||
Not Available Online | 2 ns | 2 ns | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS1 | Tube | |||||||||
Mfr: TLX9920(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers Automotive Photovoltaic Coupler; AECQ | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 5 kVAC | 30 mA | 1.65 V | 500 uW | - 40 C | + 125 C | AEC-Q101 | Reel | |||||||
Mfr: TLX9905(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockPhotodiode Output Optocouplers PV Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 10 mA | 1.65 V | 3 V | 50 mW | - 40 C | + 105 C | AEC-Q101 | Reel | ||||||
0In Stock | Tube | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | |||||||||||||||||||
Not Available Online | - 40 C | + 85 C | Reel | |||||||||||||||||
Not Available Online | 2 ns | 2 ns | SMD/SMT | Photovoltaic | 1 Channel | 3750 Vrms | 25 mA | 1.6 V | 5 V | 40 mW | - 40 C | + 105 C | APS1 | Reel | ||||||
Not Available Online | 2 ns | 2 ns | Photo-Diode Array | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS1 | Reel | ||||||||
Mfr: VOA300-EF-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | |||
Mfr: VOA300-FG-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q102 | Reel | |||
Not Available Online | 2 ns | 2 ns | Photovoltaic | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS2 | Reel |