• Photodiode Output Optocouplers

TLP591B - Toshiba - Photodiode Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Current Transfer Ratio
Rise Time
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP591B(C,F)
TTI: TLP591B(C,F)
Toshiba
Availability:

50In Stock

End of Life
Photodiode Output Optocouplers Photovoltaic Coupler

50In Stock

Please adjust quantity to Min / Mult value
0.2 ms
3 ms
Through Hole
PDIP-6
Photo-Diode Array
1 Channel
2500 Vrms
25 mA
1.7 V
3 V
- 40 C
+ 85 C
TLP591B
Tube
Datasheet
Mfr: TLP591B(C,F)
TTI: TLP591B(CF)
Toshiba
Availability:

50In Stock

End of Life
Photodiode Output Optocouplers PHOTOVOLTAIC COUPLER

50In Stock

Please adjust quantity to Min / Mult value
0.2 ms
3 ms
Through Hole
PDIP-6
Photo-Diode Array
1 Channel
2500 Vrms
25 mA
1.7 V
3 V
- 40 C
+ 85 C
TLP591B
Tube