Toshiba - Photodiode Output Optocouplers
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3906(TPR,E TTI: TLP3906(TPRE Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 0In Stock | Reel | ||||||||||||||||||
Mfr: TLP3902(TPR,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photo coupler Photovoltaic output | Not Available Online | 0.6 ms | 2 ms | SMD/SMT | MFSOP-6 | Photovoltaic | 1 Channel | 2500 Vrms | 50 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3902 | Reel | |||||
Mfr: TLP191B(U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | 0.2 ms | 3 ms | SMD/SMT | SMD-4 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 80 C | TLP191B | Tube | |||||
Mfr: TLP3905(TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3924(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic BVS=1.5kV | Not Available Online | SMD/SMT | SSOP-4 | Photo-Diode Array | 1 Channel | 1500 Vrms | 20 mA | 1.45 V | 5 V | - 40 C | + 85 C | TLP3924 | Reel | |||||||
Mfr: TLP190B(U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers 7Voc 2500Vrms | Not Available Online | 0.2 ms | 1 ms | SMD/SMT | MFSOP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP190B | Tube | |||||
Mfr: TLP3906(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | TLP3906 | ||||||||||||||||||
Mfr: TLP3902(TPL,U,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers GaAs Infrared and Photo-Diode Array | Not Available Online | SMD/SMT | MFSOP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 20 mA | 1.15 V | 5 V | - 25 C | + 65 C | TLP3902 | Reel | |||||||
Mfr: TLP3910(C20-TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLX9910(TPLF(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLX9910(TPL,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP190B(ADVTPLUC,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3906(V4C20TLE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3906(V4C20TRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP590B(C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers Photovoltaic Coupler | Not Available Online | 0.2 ms | 1 ms | Through Hole | PDIP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP590B | Tube | |||||
Mfr: TLP590B(C20TP1,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3905(V4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3905(C20TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3905(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLX9905(TPL,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP590B(OMT-LF1C,F TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3905(TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP590B(C20) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP591B(C40) TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3905(TPRE(O TTI: Not Assigned Toshiba Availability: Not Available OnlinePhotodiode Output Optocouplers | Not Available Online | TLP3905 |