Panasonic - Photodiode Output Optocouplers
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
746In Stock | 0.4 ms | 0.1 ms | Through Hole | DIP-6 | Photovoltaic | 1 Channel | 5000 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | |||||
1,000In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 50 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Reel | |||||||
1,500In Stock | 0.4 ms | 0.1 ms | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | |||||
0In Stock | SMD/SMT | SOP-4 | - 40 C | + 85 C | Reel | |||||||||||||||
0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 VRMS | 50 mA | 1.15 V | - 40 C | + 85 C | Reel | ||||||||||
Mfr: APV3111GVY TTI: APV3111GVY Panasonic Industry Availability: 0In StockPhotodiode Output Optocouplers 18V 12uA SSOP 1/4 pin side | 0In Stock | 0.4 ms | 0.04 ms | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 1.47 V | 5 V | 60 mW | - 40 C | + 85 C | MOSFET Driver High Capacity Type | Reel | ||||
0In Stock | - 40 C | + 85 C | Reel | |||||||||||||||||
Mfr: APV1111GVY TTI: APV1111GVY Panasonic Industry Availability: 0In StockPhotodiode Output Optocouplers 8.5V 45uA SSOP 1/4 pin side | 0In Stock | 0.1 ms | 0.1 ms | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 1.47 V | 5 V | 60 mW | - 40 C | + 85 C | MOSFET Driver High Capacity Type | Reel | ||||
0In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV2 | Tube | |||||||
Mfr: APV1111GV1Y TTI: Not Assigned Panasonic Industry Availability: 0In StockPhotodiode Output Optocouplers 8.5V 45uA SSOP 1/4 pin side 1k Reel | 0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 5 V | 60 mW | - 40 C | + 85 C | APV11-V | Reel | |||||||
0In Stock | SMD/SMT | Photovoltaic | 1 Channel | 5000 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | ||||||||
Not Available Online | - 40 C | + 85 C | Reel | |||||||||||||||||
0In Stock | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||||||||
Not Available Online | 2 ns | 2 ns | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS1 | Tube | |||||||||
Mfr: APV2111V1Y TTI: Not Assigned Panasonic Industry Availability: 0In StockPhotodiode Output Optocouplers | 0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 10 mA | 1.15 V | 5 V | 75 mW | - 40 C | + 85 C | ||||||||
0In Stock | - 40 C | + 85 C | Reel | |||||||||||||||||
Not Available Online | 2 ns | 2 ns | Photovoltaic | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS2 | Tube | ||||||||
0In Stock | SMD/SMT | - 40 C | + 85 C | Reel | ||||||||||||||||
Not Available Online | 2 ns | 2 ns | Photovoltaic | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS2 | Reel | ||||||||
Not Available Online | 2 ns | 2 ns | SMD/SMT | Photovoltaic | 1 Channel | 3750 Vrms | 25 mA | 1.6 V | 5 V | 40 mW | - 40 C | + 105 C | APS1 | Reel | ||||||
Not Available Online | 2 ns | 2 ns | Photo-Diode Array | 1 Channel | 3750 Vrms | 25 mA | 5 V | 40 mW | - 40 C | + 105 C | APS1 | Reel | ||||||||
Mfr: APV3111GV1Y TTI: Not Assigned Panasonic Industry Availability: 0In StockPhotodiode Output Optocouplers 18V 12uA SSOP 1/4 pin side 1k Reel | 0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 5 V | 60 mW | - 40 C | + 85 C | APV31-V | Reel | |||||||
Not Available Online | Photovoltaic | 1 Channel | 3750 Vrms | 5 V | 40 mW | + 105 C | APS2 | Reel | ||||||||||||
Not Available Online | 0.8 ms | 0.1 ms | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | Tube |