Photodiode Output Optocouplers
183 ResultsPart | Availability | Purchasing | RoHS/Lead | Current Transfer Ratio | Rise Time | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3905(TPL,E TTI: TLP3905(TPL,E Toshiba Availability: 6,000In Stock6,000 On Order Expected 05-Feb-27 Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 6,000In Stock6,000 On Order Expected 05-Feb-27 | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | |||||||
746In Stock | 0.4 ms | 0.1 ms | Through Hole | DIP-6 | Photovoltaic | 1 Channel | 5000 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | ||||||
625In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Tray | ||||||||
1,000In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 50 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Reel | ||||||||
Mfr: TLP3440S(TP,E TTI: TLP3440S(TP,E Toshiba Availability: 5,000In StockPhotodiode Output Optocouplers Photorelay Voff=40V Ion=0.12A Ron=14Ohm | 5,000In Stock | SMD/SMT | SMD-4 | Photovoltaic | 1 Channel | 500 Vrms | 30 mA | 1.22 V | 6 V | 50 mW | - 40 C | + 110 C | Reel | ||||||||
250In Stock | SMD/SMT | SOP-4 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Tube | ||||||||
1,500In Stock | 0.4 ms | 0.1 ms | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV1 | Tube | ||||||
Mfr: TLP3905(TPL,E TTI: TLP3905(TPLE Toshiba Availability: 6,000In Stock6,000 On Order Expected 05-Feb-27 Photodiode Output Optocouplers PHOTORVOLTAIC LEFT ORIENTATION | 6,000In Stock6,000 On Order Expected 05-Feb-27 | Reel | |||||||||||||||||||
Mfr: TLP591B(C,F) TTI: TLP591B(CF) Toshiba Availability: 50In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 50In Stock | 0.2 ms | 3 ms | Through Hole | PDIP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP591B | Tube | ||||||
Mfr: TLP3440S(TP,E TTI: TLP3440S(TPE Toshiba Availability: 5,000In StockPhotodiode Output Optocouplers PHOTORELAY | 5,000In Stock | Reel | |||||||||||||||||||
Mfr: TLP591B(C,F) TTI: TLP591B(C,F) Toshiba Availability: 50In StockPhotodiode Output Optocouplers Photovoltaic Coupler | 50In Stock | 0.2 ms | 3 ms | Through Hole | PDIP-6 | Photo-Diode Array | 1 Channel | 2500 Vrms | 25 mA | 1.7 V | 3 V | - 40 C | + 85 C | TLP591B | Tube | ||||||
2,090In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 4500 Vrms | - 40 C | + 100 C | Cut Tape | |||||||||||||
Mfr: TLP3905(TPR,E TTI: TLP3905(TPR,E Toshiba Availability: 0In Stock63,000 On Order Expected Photodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock63,000 On Order Expected | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3905 | Reel | |||||||
Mfr: TLP3905(TPR,E TTI: TLP3905(TPRE Toshiba Availability: 0In Stock63,000 On Order Expected Photodiode Output Optocouplers PHOTORVOLTAIC RIGHT | 0In Stock63,000 On Order Expected | Reel | |||||||||||||||||||
Mfr: TLP3906(TPL,E TTI: TLP3906(TPL,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Reel | |||||||
Mfr: TLP3906(TPR,E TTI: TLP3906(TPR,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers GaAAs Infrared LED and Photo Diode | 0In Stock | SMD/SMT | SOIC-6 | Photo-Diode Array | 1 Channel | 3750 Vrms | 12 mA | 1.65 V | 3 V | 50 mW | - 25 C | + 100 C | TLP3906 | Reel | |||||||
Mfr: VOA300-DEFG-X017T TTI: VOA300-DEFG-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers SMD-8 OPTION 7 VDE LINEAR | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | ||||
Mfr: APV3111GVY TTI: APV3111GVY Panasonic Industry Availability: 0In StockPhotodiode Output Optocouplers 18V 12uA SSOP 1/4 pin side | 0In Stock | 0.4 ms | 0.04 ms | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 1.47 V | 5 V | 60 mW | - 40 C | + 85 C | MOSFET Driver High Capacity Type | Reel | |||||
Mfr: TLP3910(C20-TP,E TTI: TLP3910(C20-TP,E Toshiba Availability: 0In StockPhotodiode Output Optocouplers PHOTOVOLTAIC COUPLER | 0In Stock | 0.3 ms | 0.1 ms | SMD/SMT | SOIC-6 | Photovoltaic | 1 Channel | 5000 Vrms | 12 mA | 3.3 V | 10 V | 100 mW | - 25 C | + 100 C | TLP3910 | Reel | TLP3910(C20-TP,E(O | ||||
Mfr: VOA300-F-X017T TTI: VOA300-F-X017T Vishay Semiconductors Availability: 0In StockPhotodiode Output Optocouplers SMD-8 OPTION 7 VDE LINEAR | 0In Stock | 0.8 us | 0.8 us | SMD/SMT | SMD-8 | Photo-Diode Array | 1 Channel | 5300 Vrms | 10 mA | 1.4 V | 5 V | 100 mW | - 40 C | + 125 C | VOA300 | AEC-Q101 | Reel | ||||
0In Stock | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 VRMS | 50 mA | 1.15 V | - 40 C | + 85 C | Reel | |||||||||||
0In Stock | SMD/SMT | SOP-4 | - 40 C | + 85 C | Reel | ||||||||||||||||
0In Stock | - 40 C | + 85 C | Reel | ||||||||||||||||||
0In Stock | SMD/SMT | SOP-4 | Photovoltaic | 1 Channel | 2500 Vrms | 3 mA | 1.5 V | 5 V | 75 mW | - 40 C | + 85 C | APV2 | Tube | ||||||||
Mfr: APV1111GVY TTI: APV1111GVY Panasonic Industry Availability: 0In StockPhotodiode Output Optocouplers 8.5V 45uA SSOP 1/4 pin side | 0In Stock | 0.1 ms | 0.1 ms | SMD/SMT | SSOP-4 | Photovoltaic | 1 Channel | 1500 Vrms | 30 mA | 1.47 V | 5 V | 60 mW | - 40 C | + 85 C | MOSFET Driver High Capacity Type | Reel |