TLP151A - Optically Isolated Gate Drivers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Channels | Vf - Forward Voltage | Vr - Reverse Voltage | If - Forward Current | Isolation Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Propagation Delay - Max | Rise Time | Fall Time | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP151A(TPR,E) TTI: TLP151A(TPR,E) Toshiba Availability: 6,000In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns | 6,000In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | |||
Mfr: TLP151A(TPR,E) TTI: TLP151A(TPRE) Toshiba Availability: 6,000In StockOptically Isolated Gate Drivers PHOTOCOUPLER SO6 | 6,000In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | |||
0In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | ||||
0In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Reel | ||||
Mfr: TLP151A(E) TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns | 0In Stock | TLP151A | SMD/SMT | SOIC-6 | 1 Channel | 1.55 V | 5 V | 10 mA | 3750 Vrms | - 40 C | + 110 C | 80 mW | 500 ns | 50 ns | 50 ns | Tube |