• Optically Isolated Gate Drivers

Optically Isolated Gate Drivers

500 Results
500 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Vf - Forward Voltage
Vr - Reverse Voltage
If - Forward Current
Isolation Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Propagation Delay - Max
Rise Time
Fall Time
Qualification
Packaging
Datasheet
Mfr: VOD3120AB-T
TTI: VOD3120AB-T
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC SMD-8

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
1.37 V
5 V
16 mA
5300 Vrms
- 40 C
+ 105 C
295 mW
35 ns
35 ns
Reel
Datasheet
Mfr: TLP352(TP1,F)
TTI: TLP352(TP1,F)
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers 2.5A Peak Current 5mA 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
200 ns
15 ns
8 ns
Reel
Datasheet
Mfr: TLP5814H(D4-TP,E
TTI: TLP5814H(D4-TP,E
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers 6.8A Gate Drive Coupler; AMC; RRO; RoHS; VDE

0In Stock

Please adjust quantity to Min / Mult value
TLP5814H
SMD/SMT
SO-8L
1 Channel
1.7 V
5 V
- 25 mA
5000 Vrms
- 40 C
+ 125 C
40 mW
150 ns
6.8 ns
3.9 ns
Reel
Datasheet
Mfr: LH1262CB
TTI: LH1262CB
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-8
2 Channel
1.26 V
5 V
50 mA
5300 Vrms
- 40 C
+ 100 C
Reel
Datasheet
Mfr: VO3150A-X017T
TTI: VO3150A-X017T
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers IGBT MOSFET Driver 0.5A VDE

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
1 Channel
1.6 V
5 V
25 mA
5300 Vrms
- 40 C
+ 110 C
295 mW
100 ns
100 ns
Reel
TLP5814H(D4LF4,E Toshiba
Datasheet
Mfr: TLP5814H(D4LF4,E
TTI: TLP5814H(D4LF4,E
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers GATE DRIVE COUPLER

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: TLP152(TPL,E
TTI: TLP152(TPL,E
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
TLP152
SMD/SMT
SOIC-6
1 Channel
1.57 V
5 V
20 mA
3750 Vrms
- 40 C
+ 100 C
260 mW
190 ns
18 ns
22 ns
Reel
Datasheet
Mfr: FDA117G
TTI: FDA117G
Littelfuse
Availability:

0In Stock

End of Life
Optically Isolated Gate Drivers DIP-4 1CH 13.3V 1A

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-4
1 Channel
1.4 V
1.5 mA
5000 Vrms
- 40 C
+ 85 C
Tube
Datasheet
Mfr: TLP352F(D4,F)
TTI: TLP352F(D4,F)
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Gate Drive Coupler Wide Creepage

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-8
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
200 ns
15 ns
8 ns
Tube
Datasheet
Mfr: LH1262CAC
TTI: LH1262CAC
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-8
2 Channel
1.26 V
5 V
50 mA
5300 Vrms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VO3120-X007T
TTI: VO3120-X007T
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr

0In Stock

Please adjust quantity to Min / Mult value
VO3120
SMD/SMT
SMD-8
1 Channel
1.6 V
5 V
25 mA
5300 Vrms
- 40 C
+ 110 C
295 mW
100 ns
100 ns
Reel
Datasheet
Mfr: VO1263AAC
TTI: VO1263AAC
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers Dual Photovoltaic MOSFET Driver

0In Stock

Please adjust quantity to Min / Mult value
VO1263
SMD/SMT
SMD-8
2 Channel
1.6 V
5 V
50 mA
5300 Vrms
- 40 C
+ 100 C
Reel
Datasheet
Mfr: VOD3120AD
TTI: VOD3120AD
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-8
1 Channel
1.37 V
5 V
16 mA
5300 Vrms
- 40 C
+ 105 C
295 mW
35 ns
35 ns
Tube
Datasheet
Mfr: VOD3120AD-V
TTI: VOD3120AD-V
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers IGBT & MOSFET Drvr uL, cUL, CQC DIP-8

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-8
1 Channel
1.37 V
5 V
16 mA
5300 Vrms
- 40 C
+ 105 C
295 mW
35 ns
35 ns
Tube
Datasheet
Mfr: VO3120
TTI: VO3120
Vishay Semiconductors
Availability:

0In Stock

Optically Isolated Gate Drivers 2.5A Current Out IGBT/MOSFET Drvr

0In Stock

Please adjust quantity to Min / Mult value
VO3120
Through Hole
DIP-8
1 Channel
1.6 V
5 V
25 mA
5300 Vrms
- 40 C
+ 110 C
295 mW
100 ns
100 ns
Tube
CPC1590PTR IXYS
Datasheet
Mfr: CPC1590PTR
TTI: CPC1590PTR
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
Optically Isolated Gate Drivers Optically Isolated Gate Driver

0In Stock

Please adjust quantity to Min / Mult value
CPC1590
SMD/SMT
Flat-Pack 16
40 us
130 us
Reel
Datasheet
Mfr: TLP5754H(D4LF4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers

0In Stock

Please adjust quantity to Min / Mult value
TLP5754H
SO-6 Stretched
1 Channel
1.55 V
5 V
10 mA
5000 Vrms
- 40 C
+ 125 C
810 mW
150 ns
15 ns
8 ns
Tube
Datasheet
Mfr: TLP5705H(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Gate Drive Coupler; High Temp; RoHS; VDE

0In Stock

Please adjust quantity to Min / Mult value
TLP5705H
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 125 C
40 mW
200 ns
37 ns
50 ns
Reel
Datasheet
Mfr: TLP152(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Gate Drive Phcplr 3750 Vrms

0In Stock

Please adjust quantity to Min / Mult value
TLP152
SMD/SMT
1 Channel
1.57 V
5 V
15 mA
3750 Vrms
- 40 C
+ 100 C
260 mW
18 ns
22 ns
Tube
Datasheet
Mfr: TLP5702H(D4,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 125 C
40 mW
37 ns
50 ns
Reel
Datasheet
Mfr: TLP352(D4,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Gate Drive Coupler

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-8
1 Channel
1.55 V
5 V
20 mA
3750 Vrms
- 40 C
+ 125 C
260 mW
200 ns
15 ns
8 ns
Tube
Datasheet
Mfr: TLP5772H(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
1.65 V
5 V
8 mA
5000 Vrms
- 40 C
+ 125 C
20 mW
56 ns
25 ns
Tube
Datasheet
Mfr: TLP5772(TP,E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Gate Drive Coupler 10V 2.5A

0In Stock

Please adjust quantity to Min / Mult value
TLP577x
SMD/SMT
SOIC-6
1 Channel
1.65 V
5 V
8 mA
5000 Vrms
- 40 C
+ 110 C
20 mW
150 ns
15 ns
8 ns
Reel
Datasheet
Mfr: TLP151A(E)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Photo-IC 10 to 30V 3750 Vrms 500ns

0In Stock

Please adjust quantity to Min / Mult value
TLP151A
SMD/SMT
SOIC-6
1 Channel
1.55 V
5 V
10 mA
3750 Vrms
- 40 C
+ 110 C
80 mW
500 ns
50 ns
50 ns
Tube
Datasheet
Mfr: TLP5702(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Gate Drivers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
TLP5702
SMD/SMT
SO-6
1 Channel
1.55 V
5 V
20 mA
5000 Vrms
- 40 C
+ 110 C
160 mW
200 ns
15 ns
8 ns
Tube
  • 1
  • 2
  • 3
  • 4