• Optically Isolated Amplifiers

SMD - TLP7930 - Optically Isolated Amplifiers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vcm - Common Mode Voltage
Series
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Bandwidth
CMRR - Common Mode Rejection Ratio
Vos - Input Offset Voltage
Supply Voltage - Max
Supply Voltage - Min
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Qualification
Packaging
Datasheet
Mfr: TLP7930(D4-TP1,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Optically Isolated Amplifiers

0In Stock

Please adjust quantity to Min / Mult value
TLP7930
Amplifier
1 Channel
5000 Vrms
1.4 mV
5.5 V
3 V
DIP-8 Gull Wing
- 40 C
+ 105 C