SMD - TLP7920 - Optically Isolated Amplifiers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vcm - Common Mode Voltage | Series | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Bandwidth | CMRR - Common Mode Rejection Ratio | Vos - Input Offset Voltage | Supply Voltage - Max | Supply Voltage - Min | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP7920(D4-TP1,F TTI: Not Assigned Toshiba Availability: 0In StockOptically Isolated Amplifiers Isolation Amplifier Analog output | 0In Stock | TLP7920 | Amplifier | 1 Channel | 5000 Vrms | 230 kHz | 80 dB | 730 uV | 5.5 V | 3 V | DIP-8 Gull Wing | - 40 C | + 105 C | SMD/SMT | Reel |