• MOSFET Output Optocouplers

TLP4227G-2 - MOSFET Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP4227G-2(F)
TTI: TLP4227G-2(F)
Toshiba
Availability:

50In Stock

End of Life
MOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A dual

50In Stock

Please adjust quantity to Min / Mult value
Through Hole
PDIP-8
Photo MOSFET
2 Channel
2500 Vrms
5 mA
1.3 V
5 V
- 40 C
+ 85 C
TLP4227G-2
Tube