SMD - TLP3549 - MOSFET Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3549(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.6A 600V 2500Vrms 4300pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3549 | Reel |