SMD - TLP3406S - MOSFET Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3406S(TP,E TTI: TLP3406S(TP,E Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=30V Ion=1.5A Ron=0.2Ohm | 0In Stock | SMD/SMT | S-VSON-4 | Photo MOSFET | - 20 C | + 100 C | TLP3406S | Reel |