SMD - TLP3403 - MOSFET Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3403(TP,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo-IC 3mA 20V 500Vrms | 0In Stock | SMD/SMT | VSON-4 | Photo MOSFET | - 40 C | + 110 C | TLP3403 | Reel |