• MOSFET Output Optocouplers

SMD - TLP3341 - MOSFET Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3341(TP15,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.14A Ron=10Ohm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
USOP-4
Photo MOSFET
1 Channel
500 Vrms
10 mA
1.15 V
5 V
50 mW
- 40 C
+ 85 C
TLP3341