SMD - TLP3250 - MOSFET Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3250(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.2A Ron=3Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3250 | Reel |