• MOSFET Output Optocouplers

SMD - TLP240G - MOSFET Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP240G(LF1,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFET Output Optocouplers Photorelay 0.1A 350V 5000Vrms 30pF 3mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4 Gull Wing
Photo MOSFET
1 Channel
5000 Vrms
10 mA
1.27 V
5 V
50 mW
- 40 C
+ 85 C
TLP240G
Tube
Datasheet
Mfr: TLP240G(TP1,F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

MOSFET Output Optocouplers Photo IC 3mA 350V 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4 Gull Wing
Photo MOSFET
2 Channel
5000 Vrms
10 mA
1.27 V
5 V
50 mW
- 20 C
+ 65 C
TLP240G