SMD - TLP206GA - MOSFET Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP206GA(V4-TPR,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Dual Channel MOSFET | 0In Stock | SMD/SMT | SOP-8 | Photo MOSFET | 2 Channel | 1500 Vrms | 7.5 mA | 1.15 V | 5 V | - 20 C | + 65 C | TLP206GA | Reel |