SMD - MOSFET Output Optocouplers
131 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3546A(TP1,F TTI: TLP3546A(TP1,F Toshiba Availability: 6,000In StockMOSFET Output Optocouplers Photorelay 3.5A 100V 2500Vrms 450pF | 6,000In Stock | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP241A(TP1,F TTI: TLP241A(TP1,F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Photo-IC 3mA 40V 5000Vrms | 3,000In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP241A | Reel | |||||||||
Mfr: TLP3122A(TPL,E TTI: TLP3122A(TPL,E Toshiba Availability: 15,000In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 15,000In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 50 mW | - 40 C | + 110 C | TLP3122A | Reel | |||||||||
Mfr: TLP170AM(TPL,E TTI: TLP170AM(TPL,E Toshiba Availability: 6,000In StockMOSFET Output Optocouplers Low Trigger LED Current Photorelay | 6,000In Stock | SMD/SMT | S06-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 10 mA | 1.27 V | 5 V | 50 mW, 300 mW | - 40 C | + 85 C | TLP170AM | Reel | ||||
Mfr: TLP175A(TPL,E TTI: TLP175A(TPL,E Toshiba Availability: 3,000In StockMOSFET Output Optocouplers Trigger LED Current 1mA85dC3750 Vrms | 3,000In Stock | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 5 mA | 100 mA | 1.4 V | 5 V | 50 mW | - 20 C | + 65 C | TLP175A | Reel | |||
Mfr: VOFD341A-X008T TTI: VOFD341A-X008T Vishay Semiconductors Availability: 1,000In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 3A | 1,000In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 3 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD341A | Reel | |||
Mfr: VOFD343A-X018T TTI: VOFD343A-X018T Vishay Semiconductors Availability: 1,000In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 4A | 1,000In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: VOFD343A-X009T TTI: VOFD343A-X009T Vishay Semiconductors Availability: 1,000In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 4A | 1,000In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: VOFD341A-X019T TTI: VOFD341A-X019T Vishay Semiconductors Availability: 1,000In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 3A | 1,000In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 3 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD341A | Reel | |||
Mfr: VOFD341A-X018T TTI: VOFD341A-X018T Vishay Semiconductors Availability: 1,000In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 3A | 1,000In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 3 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD341A | Reel | |||
Mfr: VOFD341A-X009T TTI: VOFD341A-X009T Vishay Semiconductors Availability: 1,000In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 3A | 1,000In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 3 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD341A | Reel | |||
Mfr: TLP241BP(D4TP1,E TTI: TLP241BP(D4TP1,E Toshiba Availability: 1,500In StockMOSFET Output Optocouplers PHOTORELAY;OVP,OTP,ROHS;VDE | 1,500In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 20 mA | 1.65 V | 6 V | 550 mW | - 40 C | + 110 C | Reel | |||||
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15,F) Toshiba Availability: 1,500In Stock4,500 On Order Expected 29-Jun-26 MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm | 1,500In Stock4,500 On Order Expected 29-Jun-26 | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15F) Toshiba Availability: 1,500In Stock4,500 On Order Expected 29-Jun-26 MOSFET Output Optocouplers PHOTORELAY MOSFET OUTPUT X36 | 1,500In Stock4,500 On Order Expected 29-Jun-26 | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP3407SRA4(TP,E TTI: TLP3407SRA4(TP,E Toshiba Availability: 0In Stock1,000 On Order Expected 11-Nov-26 MOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 0In Stock1,000 On Order Expected 11-Nov-26 | SMD/SMT | S-VSONT-16 | 4 Channel | 500 Vrms | 30 mA | 1.26 V | 5 V | - 40 C | + 110 C | Reel | |||||||
Mfr: TLP3403R(TP,F TTI: TLP3403R(TP,F Toshiba Availability: 0In Stock6,000 On Order Expected 02-Nov-26 MOSFET Output Optocouplers Photorelay Voff=20V Ion=1.0A Ron=.22Ohm | 0In Stock6,000 On Order Expected 02-Nov-26 | SMD/SMT | VSONR-4 | Photo MOSFET | - 40 C | + 110 C | TLP3403R | Reel | ||||||||||
Mfr: VOFD343A-X019T TTI: VOFD343A-X019T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 4A | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: VOFD343A-X008T TTI: VOFD343A-X008T Vishay Semiconductors Availability: 0In StockMOSFET Output Optocouplers SMD-6 IGBT MOSFET DRIVER 4A | 0In Stock | SMD/SMT | SO-6 | Rail-to-Rail | 1 Channel | 5000 Vrms | 25 mA | 4 A | 1.37 V | 5 V | 745 mW | - 40 C | + 125 C | VOFD343A | Reel | |||
Mfr: TLP241AF(TP4,F TTI: TLP241AF(TP4,F Toshiba Availability: 0In StockMOSFET Output Optocouplers MOSFET 1-Form-A Voff=40V 2.0A .15Ohm | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP241AF | Reel | |||||||||
Mfr: TLP3555A(TP1,F TTI: TLP3555A(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 60V 2500Vrms 250pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 3 A | 1.64 V | 5 V | 550 mW | - 40 C | + 110 C | TLP3555A | Reel | |||
Mfr: TLP3543A(TP1,F TTI: TLP3543A(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF | 0In Stock | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP3553A(TP1,F TTI: TLP3553A(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 4 A | 1.64 V | 5 V | 550 mW | - 40 C | + 110 C | TLP3553A | Reel | |||
Mfr: TLP3406S(TP,E TTI: TLP3406S(TP,E Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=30V Ion=1.5A Ron=0.2Ohm | 0In Stock | SMD/SMT | S-VSON-4 | Photo MOSFET | - 20 C | + 100 C | TLP3406S | Reel | ||||||||||
Mfr: TLP3412SRHA4(TPE TTI: TLP3412SRHA4(TPE Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 0In Stock | SMD/SMT | S-VSONT-16 | 4 Channel | 3.5 mA | 3.3 V | 6 V | 50 mW | - 40 C | + 125 C | Reel | |||||||
Mfr: TLP3475SRHA4(TPE TTI: TLP3475SRHA4(TPE Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 0In Stock | SMD/SMT | S-VSONT-16 | 4 Channel | 3.5 mA | 3.3 V | 6 V | 50 mW | - 40 C | + 125 C | Reel |