MOSFET Output Optocouplers
864 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3546A(TP1,F TTI: TLP3546A(TP1F Toshiba Availability: 4,500In StockMOSFET Output Optocouplers PHOTORELAY; DIP6 | 4,500In Stock | Reel | |||||||||||||||||
Mfr: TLP3306(TP15,F TTI: TLP3306(TP15F Toshiba Availability: 1,500In Stock3,000 On Order Expected 06-Apr-27 MOSFET Output Optocouplers OPTO RELAY | 1,500In Stock3,000 On Order Expected 06-Apr-27 | Reel | |||||||||||||||||
Mfr: TLP3555A(TP1,F TTI: TLP3555A(TP1F) Toshiba Availability: 1,500In Stock6,000 On Order Expected 09-Mar-27 MOSFET Output Optocouplers PHOTORELAY; DIP4 | 1,500In Stock6,000 On Order Expected 09-Mar-27 | Through Hole | DIP-4 | Reel | |||||||||||||||
Mfr: TLP3122A(TPL,E TTI: TLP3122A(TPLE Toshiba Availability: 3,000In StockMOSFET Output Optocouplers PHOTORELAY; 4-PIN SO6 | 3,000In Stock | Photo MOSFET | TLP3122A | Reel | |||||||||||||||
Mfr: TLP3475SRHA4(TP,E TTI: TLP3475SRHA4(TP,E Toshiba Availability: 500In StockMOSFET Output Optocouplers PHOTORELAY;LOW CR;HI TEMP;4-CH | 500In Stock | Reel | |||||||||||||||||
Mfr: TLP3106A(TP,F TTI: TLP3106A(TPF Toshiba Availability: 5,000In StockMOSFET Output Optocouplers PHOTORELAY | 5,000In Stock | Photo MOSFET | TLP3106A | Reel | |||||||||||||||
Mfr: TLP3558A(TP1,F TTI: TLP3558A(TP1F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers PHOTORELAY | 3,000In Stock | Reel | |||||||||||||||||
Mfr: TLP3640A(V4TPL,E TTI: TLP3640A(V4TPLE Toshiba Availability: 2,500In StockMOSFET Output Optocouplers PHOTORELAY | 2,500In Stock | SMD/SMT | SO-4 | 1 Channel | 3750 Vrms | 30 mA | 1.65 V | 6 V | 300 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: TLP3556A(TP1,F TTI: TLP3556A(TP1F Toshiba Availability: 3,000In StockMOSFET Output Optocouplers PHOTORELAY | 3,000In Stock | Reel | |||||||||||||||||
Mfr: TLP3482(TP,E TTI: TLP3482(TPE Toshiba Availability: 3,000In StockMOSFET Output Optocouplers PHOTORELAY | 3,000In Stock | Reel | |||||||||||||||||
Mfr: TLP241BP(D4,E TTI: TLP241BP(D4E Toshiba Availability: 200In StockMOSFET Output Optocouplers PHOTORELAY | 200In Stock | Tube | TLP241BP(D4,E | ||||||||||||||||
Mfr: TLP170AM(TPL,E TTI: TLP170AM(TPL,E Toshiba Availability: 0In Stock9,000 On Order Expected 04-Jan-27 MOSFET Output Optocouplers Low Trigger LED Current Photorelay | 0In Stock9,000 On Order Expected 04-Jan-27 | SMD/SMT | S06-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 10 mA | 1.27 V | 5 V | 50 mW, 300 mW | - 40 C | + 85 C | TLP170AM | Reel | |||||
Mfr: TLP175A(TPL,E TTI: TLP175A(TPL,E Toshiba Availability: 0In Stock6,000 On Order Expected 24-Nov-26 MOSFET Output Optocouplers Trigger LED Current 1mA85dC3750 Vrms | 0In Stock6,000 On Order Expected 24-Nov-26 | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 5 mA | 100 mA | 1.4 V | 5 V | 50 mW | - 20 C | + 65 C | TLP175A | Reel | ||||
Mfr: TLP3547(TP1,F TTI: TLP3547(TP1,F Toshiba Availability: 0In Stock4,500 On Order Expected 10-May-27 MOSFET Output Optocouplers Photorelay 5A 60V 2500Vrms 850pF 5mA | 0In Stock4,500 On Order Expected 10-May-27 | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3547 | Reel | |||||
Mfr: TLP3545A(F TTI: TLP3545A(F Toshiba Availability: 0In Stock500 On Order Expected 22-Mar-27 MOSFET Output Optocouplers Photorelay 4A 60V 2500Vrms 640pF | 0In Stock500 On Order Expected 22-Mar-27 | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Tube | ||||||
Mfr: TLP241A(TP1,F TTI: TLP241A(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo-IC 3mA 40V 5000Vrms | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP241A | Reel | ||||||||||
Mfr: TLP3543A(TP1,F TTI: TLP3543A(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF | 0In Stock | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: TLP3407SRA4(TP,E TTI: TLP3407SRA4(TP,E Toshiba Availability: 0In Stock3,500 On Order Expected 12-Jan-27 MOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 0In Stock3,500 On Order Expected 12-Jan-27 | SMD/SMT | S-VSONT-16 | 4 Channel | 500 Vrms | 30 mA | 1.26 V | 5 V | - 40 C | + 110 C | Reel | ||||||||
Mfr: TLP3403R(TP,F TTI: TLP3403R(TP,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=20V Ion=1.0A Ron=.22Ohm | 0In Stock | SMD/SMT | VSONR-4 | Photo MOSFET | - 40 C | + 110 C | TLP3403R | Reel | |||||||||||
Mfr: TLP3107A(TP,F TTI: TLP3107A(TP,F Toshiba Availability: 0In Stock5,000 On Order Expected 09-Dec-26 MOSFET Output Optocouplers PHOTORELAY | 0In Stock5,000 On Order Expected 09-Dec-26 | Photo MOSFET | Reel | ||||||||||||||||
Mfr: TLP3481(TP,E TTI: TLP3481(TP,E Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers PHOTORELAY | 0In Stock3,000 On Order Expected 23-Dec-26 | P-SON-4 | Photo MOSFET | 500 Vrms | 5 mA | 1.23 V | 50 mW | - 20 C | + 85 C | TLP3481 | Reel | ||||||||
Mfr: TLP3109A(TP,F TTI: TLP3109A(TP,F Toshiba Availability: 0In Stock5,000 On Order Expected 09-Feb-27 MOSFET Output Optocouplers PHOTORELAY | 0In Stock5,000 On Order Expected 09-Feb-27 | 1 Channel | 1500 Vrms | 3 A | - 40 C | + 110 C | TLP3109A | Reel | |||||||||||
Mfr: TLP3341(TP15,F) TTI: TLP3341(TP15,F) Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.14A Ron=10Ohm | 0In Stock3,000 On Order Expected 23-Dec-26 | SMD/SMT | USOP-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.15 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3341 | Reel | |||||
Mfr: TLP3406S(TP,E TTI: TLP3406S(TP,E Toshiba Availability: 0In Stock5,000 On Order Expected 12-Apr-27 MOSFET Output Optocouplers Photorelay Voff=30V Ion=1.5A Ron=0.2Ohm | 0In Stock5,000 On Order Expected 12-Apr-27 | SMD/SMT | S-VSON-4 | Photo MOSFET | - 20 C | + 100 C | TLP3406S | Reel | |||||||||||
Mfr: TLP3480(TP,E TTI: TLP3480(TP,E Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers PHOTORELAY P-SON4 | 0In Stock3,000 On Order Expected 23-Dec-26 | P-SON-4 | Photo MOSFET | 500 Vrms | 5 mA | 1.2 V | 50 mW | - 20 C | + 85 C | TLP3480 | Reel |