• MOSFET Output Optocouplers

TLP3553A - Toshiba - MOSFET Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3553A(TP1,F
TTI: TLP3553A(TP1,F
Toshiba
Availability:

3,000In Stock

MOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA

3,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD-4 Gull Wing
Photo MOSFET
1 Channel
2500 Vrms
10 mA
4 A
1.64 V
5 V
550 mW
- 40 C
+ 110 C
TLP3553A
Reel
Datasheet
Mfr: TLP3553A(F
TTI: TLP3553A(F
Toshiba
Availability:

0In Stock

MOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
DIP-4
Photo MOSFET
1 Channel
2500 Vrms
10 mA
4 A
1.64 V
5 V
50 mW
- 40 C
+ 110 C
TLP3553A
Tube