• MOSFET Output Optocouplers

TLP3306 - Toshiba - MOSFET Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Output Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3306(TP15,F
TTI: TLP3306(TP15,F
Toshiba
Availability:

0In Stock

3,000 On Order
Expected 23-Dec-26
MOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm

0In Stock

3,000 On Order
Expected 23-Dec-26
Please adjust quantity to Min / Mult value
SMD/SMT
USOP-4
Photo MOSFET
1 Channel
500 Vrms
10 mA
1.15 V
5 V
50 mW
- 40 C
+ 85 C
TLP3306
Reel