Toshiba - MOSFET Output Optocouplers
848 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3825F(TP4,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA | 0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | |||||
Mfr: TLP3483(TP,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3230(TP15,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Voff=20V Ion=0.12A Ron=5Ohm | 0In Stock | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3230 | Reel | ||||||||||
Mfr: TLP3203(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Peak Off 20V LED 3mA On-State 0.9A 40pF | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | TLP3203 | Tube | |||||||||||
Mfr: TLP206GA(V4-TPR,F) TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay Dual Channel MOSFET | 0In Stock | SMD/SMT | SOP-8 | Photo MOSFET | 2 Channel | 1500 Vrms | 7.5 mA | 1.15 V | 5 V | - 20 C | + 65 C | TLP206GA | Reel | ||||||
0In Stock | SMD/SMT | Reel | |||||||||||||||||
Mfr: TLP241BPF(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; wide creepage | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3220(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=100V Ion=0.08A Ron=15Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3220 | Reel | ||||||||||
Mfr: TLP3217(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.12A Ron=7.5Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3217 | Reel | ||||||||||
Mfr: TLP3111(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.1A Ron=16Ohm | Not Available Online | SMD/SMT | 1 Channel | 1500 Vrms | 20 mA | 1.2 V | - 20 C | + 85 C | TLP3111 | Bulk | |||||||||
Mfr: TLP241BP(D4TP5,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; VDE | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP241BP(TP1,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP241BP(TP5,E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP241BPF(D4TP4E TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay, OVP, OTP, RoHS; VDE; wide creepage | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3214(TP15,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.25A Ron=2Ohm | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3214 | Reel | ||||||||||
Mfr: TLP3823(TP5,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 3A 100V 2500Vrms 720pF | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3823 | Reel | |||||
Mfr: TLP3548(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.4A 400V 2500Vrms 410pF 1mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3548 | Reel | |||||
Mfr: TLP241BP(D4TP1,E TTI: TLP241BP(D4TP1E Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY;OVP,OTP,ROHS;VDE | 0In Stock | Reel | TLP241BP(D4TP1,E | ||||||||||||||||
Mfr: TLP241BF(D4TP4,F TTI: TLP241BF(D4TP4F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Through Hole | DIP-4 | Reel | |||||||||||||||
Mfr: TLP223J(D4TP1,F TTI: TLP223J(D4TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3825(TP1,F TTI: TLP3825(TP1F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP171A(TP,F TTI: TLP171A(TPF Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTOCOUPLER SOP4 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP294-4(V4-TP,E TTI: TLP294-4(V4-TPE Toshiba Availability: 0In StockMOSFET Output Optocouplers TRANS OPTOCPLR;4-CHNL;AC INPUT | 0In Stock | Reel | TLP294-4(V4-TP,E | ||||||||||||||||
Mfr: TLP170GM(TPL,E TTI: TLP170GM(TPLE Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY SO6 | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP241B(TP5,F TTI: TLP241B(TP5F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Through Hole | DIP-4 | Reel |