Toshiba - MOSFET Output Optocouplers
848 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3403(TP,F TTI: TLP3403(TP,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo-IC 3mA 20V 500Vrms | 0In Stock | SMD/SMT | VSON-4 | Photo MOSFET | - 40 C | + 110 C | TLP3403 | Reel | ||||||||||
Mfr: TLP241A(D4,TP1,F TTI: TLP241A(D4,TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=40V 2.0A .15Ohm | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | TLP241A | Reel | ||||||||||||
Mfr: TLP240A(TP1,F TTI: TLP240A(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo IC 3mA 60V 5000Vrms | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | TLP240A | Reel | |||
Mfr: TLP241B(TP5,F TTI: TLP241B(TP5,F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | |||||
Mfr: TLP3825(TP1,F TTI: TLP3825(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1.5A 200V 2500Vrms 400pF 5mA | 0In Stock | SMD/SMT | SMD-8 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.5 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3825 | Reel | |||
Mfr: TLP3122A(E TTI: TLP3122A(E Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=60V 1.4A .25Ohm | 0In Stock | SMD/SMT | SO6-4 | Photo MOSFET | 50 mW | - 40 C | + 110 C | TLP3122A | Tube | |||||||||
Mfr: TLP241B(D4,TP5,F TTI: TLP241B(D4,TP5,F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 A | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | |||||
Mfr: TLP3431S(TP,E TTI: TLP3431S(TP,E Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | VSON-4 | 1 Channel | 500 Vrms | 7.5 mA | 1.24 V | 6 V | 243 mW | - 20 C | + 85 C | Reel | ||||||
Mfr: TLP3543A(F TTI: TLP3543A(F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF | 0In Stock | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Tube | |||||
Mfr: TLP241B(TP1,F TTI: TLP241B(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 100V/2A | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 5000 Vrms | 10 mA | 1.65 V | 6 V | 550 mW | - 20 C | + 85 C | Reel | ||||||
Mfr: TLP240GA(F TTI: TLP240GA(F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay .12A 400V 5000Vrms 80pF 3mA | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP240GA | Tube | ||||
Mfr: TLP240GA(TP1,F TTI: TLP240GA(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photo IC 3mA 4000V 5000Vrms | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 65 C | TLP240GA | Reel | ||||
Mfr: TLP171A(TP,F TTI: TLP171A(TP,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.4A 60V 1500Vrms 130pF 0.2mA | 0In Stock | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 400 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP171A | Reel | ||||
Mfr: TLP3553A(F TTI: TLP3553A(F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 4A 30V 2500Vrms 450pF 3mA | 0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 4 A | 1.64 V | 5 V | 50 mW | - 40 C | + 110 C | TLP3553A | Tube | |||
Mfr: TLP4590A(TP5,F TTI: TLP4590A(TP5,F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP294-4(V4,E TTI: TLP294-4(V4,E Toshiba Availability: 0In StockMOSFET Output Optocouplers Transistor optocoupler; 4-ch; AC input; SMT; VDE | 0In Stock | Tube | ||||||||||||||||
Mfr: TLP241A(LF1,F TTI: TLP241A(LF1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 1-Form-A VOFF=40V 2.0A .15Ohm | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | TLP241A | Tube | ||||||||||||
0In Stock | Through Hole | DIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | 30 mA | 1.64 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3547 | Tube | |||||
Mfr: TLP175A(V4-TPL,E TTI: TLP175A(V4-TPL,E Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY;LOW CURRENT TRIGGER | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3414S(TP,E TTI: TLP3414S(TP,E Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | SMD/SMT | VSON-4 | 1 Channel | 500 Vrms | 7.5 mA | 1.24 V | 6 V | 240 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: TLP3147(TP,F TTI: TLP3147(TP,F Toshiba Availability: 0In StockMOSFET Output Optocouplers PHOTORELAY | 0In Stock | Reel | ||||||||||||||||
Mfr: TLP3545A(TP1,F TTI: TLP3545A(TP1,F Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 4A 60V 2500Vrms 640pF | 0In Stock | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP3412SRHA4(TPE TTI: TLP3412SRHA4(TPE Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 0In Stock | SMD/SMT | S-VSONT-16 | 4 Channel | 3.5 mA | 3.3 V | 6 V | 50 mW | - 40 C | + 125 C | Reel | |||||||
0In Stock | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP240G | Tube | |||||
Mfr: TLP240G(LF1,F TTI: Not Assigned Toshiba Availability: 0In StockMOSFET Output Optocouplers Photorelay 0.1A 350V 5000Vrms 30pF 3mA | 0In Stock | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 5000 Vrms | 10 mA | 1.27 V | 5 V | 50 mW | - 40 C | + 85 C | TLP240G | Tube |