Toshiba - MOSFET Output Optocouplers
848 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP700A(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photocoupler 35V 50ns 30V VCC 5000 | Not Available Online | SMD/SMT | SDIP-6 | Totem Pole | 1 Channel | 5000 Vrms | 20 mA | 1.55 V | 5 V | 160 mW | - 40 C | + 110 C | TLP700A | Tube | ||||
Mfr: TLP175A(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP175A | |||||||||||||||
Mfr: TLP3544(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay MOSFET Output | Not Available Online | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.33 V | 5 V | - 20 C | + 65 C | Reel | ||||||
Mfr: TLP240A(TP1F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | TLP240A | ||||
Mfr: TLP3103(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers MOSFET 1-Form-A Voff=60V 2.3A .07Ohm | Not Available Online | SMD/SMT | SOP-6 | Photo MOSFET | 50 mW | - 20 C | + 65 C | TLP3103 | Reel | |||||||||
Mfr: TLP701(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers IC Cplr IGBT drive IFLH=5mA | Not Available Online | SMD/SMT | SDIP-6 | Open Collector | 1 Channel | 5000 Vrms | 20 mA | 1.55 V | 5 V | 400 mW | - 40 C | + 100 C | TLP701 | Reel | ||||
Mfr: TLP4176G(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | - 40 C | + 85 C | TLP4176G | Reel | ||||||||||
Mfr: TLP4006G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12A | Not Available Online | Through Hole | PDIP-8 | Photo MOSFET | 1 Channel | 2500 Vrms | - 40 C | + 85 C | TLP4006G | Tube | ||||||||
Mfr: TLP4202G(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.1/0.09A | Not Available Online | SMD/SMT | SOP-8 | Photo MOSFET | 2 Channel | 1500 Vrms | TLP4202G | Reel | ||||||||||
Mfr: TLP199D(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=200V Ion=0.05A Ron=40Ohm | Not Available Online | SMD/SMT | Photo MOSFET | 1 Channel | 1500 Vrms | TLP199D | Tube | |||||||||||
Mfr: TLP3114(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=40V Ion=0.25A Ron=2Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 20 C | + 85 C | TLP3114 | Bulk | |||||
Mfr: TLP174GA(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay .12A 400V 1500 Vrms 70pF 3mA | Not Available Online | SMD/SMT | TLP174GA | Reel | ||||||||||||||
Mfr: TLP3220(TP15F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | - 20 C | + 85 C | TLP3220 | ||||||||||
Mfr: TLP592A(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP597A(OMT1-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3545A(OMTT05F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP798GA(OMT-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP220GA(OMT-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP240A(D4,TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | SMD/SMT | SMD-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | |||||
Mfr: TLP240A(OMTT05,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | |||||
Mfr: TLP3545AF(TP4,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3546AF(TP4,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3549F(TP4,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3553A(TP5,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | |||||||||||||||||
Mfr: TLP3554(OMT-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | 1 Channel |