Toshiba - MOSFET Output Optocouplers
848 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3825(TP5F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3825F(TP4F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP240A(LF1F TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 5000 Vrms | 7.5 mA | 500 mA | 1.27 V | 5 V | 550 mW | - 20 C | + 65 C | ||||||
Mfr: TLP227A(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=60V Ion=0.5/0.4A | Not Available Online | Through Hole | DIP-4 | Photo MOSFET | 1 Channel | 2500 Vrms | 7.5 mA | 1.3 V | 5 V | - 40 C | + 85 C | Tube | |||||||
Mfr: TLP192G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12A | Not Available Online | SMD/SMT | SOP-6 | Photo MOSFET | TLP192G | Tube | |||||||||||||
Mfr: TLP206G(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.12A | Not Available Online | SMD/SMT | SOP-8 | Photo MOSFET | 2 Channel | 1500 Vrms | 7.5 mA | 1.3 V | 5 V | - 20 C | + 65 C | TLP206G | Reel | ||||||
Mfr: TLP4206G(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=350V Ion=0.15/0.12A | Not Available Online | SMD/SMT | SOP-8 | Photo MOSFET | 2 Channel | 1500 Vrms | TLP4206G | Reel | |||||||||||
Mfr: TLP3119(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=80V Ion=0.2A Ron=5Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | TLP3119 | Reel | |||||||||||||
Mfr: TLP3125(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=400V Ion=0.2A Ron=3.5Ohm | Not Available Online | SMD/SMT | SOP-8 | Photo MOSFET | TLP3125 | Reel | |||||||||||||
Mfr: TLP204GA(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=400V Ion=0.12A | Not Available Online | SMD/SMT | SOP-8 | Photo MOSFET | 2 Channel | 1500 Vrms | TLP204GA | Tube | |||||||||||
Mfr: TLP192A(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=60V Ion=0.5/0.4A | Not Available Online | SMD/SMT | SOP-6 | Photo MOSFET | 1 Channel | 1500 Vrms | TLP192A | Reel | |||||||||||
Mfr: TLP3122(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay Voff=60V Ion=1A Ron=0.25Ohm | Not Available Online | SMD/SMT | SOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 10 mA | 1.3 V | 5 V | - 20 C | + 85 C | TLP3122 | Tube | ||||||
Mfr: TLP220G(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 0.10 350V 5000 Vrms 30pF 2mA | Not Available Online | Photo MOSFET | 1 Channel | 5000 Vrms | Bulk | ||||||||||||||
Mfr: TLP220GA(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photorelay 0.12 400V 5000 Vrms 80pF 2mA | Not Available Online | Photo MOSFET | 1 Channel | 5000 Vrms | Bulk | ||||||||||||||
Mfr: TLP3545(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photo-IC 3.0A 60V 2500 Vrms 1K pF 3mA | Not Available Online | Photo MOSFET | 1 Channel | 2500 Vrms | Tube | ||||||||||||||
Mfr: TLP700A(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers Photocoupler 35V 50ns 30V VCC 5000 | Not Available Online | SMD/SMT | SDIP-6 | Totem Pole | 1 Channel | 5000 Vrms | 20 mA | 1.55 V | 5 V | 160 mW | - 40 C | + 110 C | TLP700A | Reel | |||||
Mfr: TLP170D(TPF) TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP170D | ||||||||||||||||
Mfr: TLP241B(TP1,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP241BPF(TP4E TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | TLP241BPF(TP4,E | |||||||||||||||||
Mfr: TLX9160T(TPL,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3107A(TP,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3406SRL(TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3412R(TP,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3440S(TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3106(TPF(O TTI: Not Assigned Toshiba Availability: Not Available OnlineMOSFET Output Optocouplers | Not Available Online | Photo MOSFET | TLP3106 |