Toshiba - MOSFET Output Optocouplers
848 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Output Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP170AM(TPL,E TTI: TLP170AM(TPL,E Toshiba Availability: 0In Stock9,000 On Order Expected 04-Jan-27 MOSFET Output Optocouplers Low Trigger LED Current Photorelay | 0In Stock9,000 On Order Expected 04-Jan-27 | SMD/SMT | S06-4 | Photo MOSFET | 1 Channel | 3750 Vrms | 10 mA | 1.27 V | 5 V | 50 mW, 300 mW | - 40 C | + 85 C | TLP170AM | Reel | ||||
Mfr: TLP3545A(F TTI: TLP3545A(F Toshiba Availability: 0In Stock600 On Order Expected MOSFET Output Optocouplers Photorelay 4A 60V 2500Vrms 640pF | 0In Stock600 On Order Expected | Through Hole | DIP-6 | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Tube | |||||
Mfr: TLP241A(TP1,F TTI: TLP241A(TP1,F Toshiba Availability: 0In Stock3,000 On Order Expected 13-Jan-27 MOSFET Output Optocouplers Photo-IC 3mA 40V 5000Vrms | 0In Stock3,000 On Order Expected 13-Jan-27 | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP241A | Reel | |||||||||
Mfr: TLP3407SRA4(TP,E TTI: TLP3407SRA4(TP,E Toshiba Availability: 0In Stock8,000 On Order Expected MOSFET Output Optocouplers Photorelay; Low CR; High Temp; 4-Ch | 0In Stock8,000 On Order Expected | SMD/SMT | S-VSONT-16 | 4 Channel | 500 Vrms | 30 mA | 1.26 V | 5 V | - 40 C | + 110 C | Reel | |||||||
Mfr: TLP3480(TP,E TTI: TLP3480(TP,E Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers PHOTORELAY P-SON4 | 0In Stock3,000 On Order Expected 23-Dec-26 | P-SON-4 | Photo MOSFET | 500 Vrms | 5 mA | 1.2 V | 50 mW | - 20 C | + 85 C | TLP3480 | Reel | |||||||
Mfr: TLP3403R(TP,F TTI: TLP3403R(TP,F Toshiba Availability: 0In Stock54,000 On Order Expected MOSFET Output Optocouplers Photorelay Voff=20V Ion=1.0A Ron=.22Ohm | 0In Stock54,000 On Order Expected | SMD/SMT | VSONR-4 | Photo MOSFET | - 40 C | + 110 C | TLP3403R | Reel | ||||||||||
Mfr: TLP3543A(TP1,F TTI: TLP3543A(TP1,F Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay 5A 30V 2500Vrms 1100pF | 0In Stock3,000 On Order Expected 23-Dec-26 | SMD/SMT | SMD-6 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 700 mW | - 40 C | + 85 C | Reel | |||||
Mfr: TLP3106A(TP,F TTI: TLP3106A(TP,F Toshiba Availability: 0In Stock5,000 On Order Expected 14-Oct-26 MOSFET Output Optocouplers PHOTORELAY | 0In Stock5,000 On Order Expected 14-Oct-26 | Photo MOSFET | TLP3106A | Reel | ||||||||||||||
Mfr: TLP3107A(TP,F TTI: TLP3107A(TP,F Toshiba Availability: 0In Stock5,000 On Order Expected 14-Oct-26 MOSFET Output Optocouplers PHOTORELAY | 0In Stock5,000 On Order Expected 14-Oct-26 | Photo MOSFET | Reel | |||||||||||||||
Mfr: TLP3481(TP,E TTI: TLP3481(TP,E Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers PHOTORELAY | 0In Stock3,000 On Order Expected 23-Dec-26 | P-SON-4 | Photo MOSFET | 500 Vrms | 5 mA | 1.23 V | 50 mW | - 20 C | + 85 C | TLP3481 | Reel | |||||||
Mfr: TLP3306(TP15,F TTI: TLP3306(TP15,F Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay Voff=75V Ion=0.4A Ron=1.5Ohm | 0In Stock3,000 On Order Expected 23-Dec-26 | SMD/SMT | USOP-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.15 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3306 | Reel | ||||
Mfr: TLP3109A(TP,F TTI: TLP3109A(TP,F Toshiba Availability: 0In Stock5,000 On Order Expected 14-Oct-26 MOSFET Output Optocouplers PHOTORELAY | 0In Stock5,000 On Order Expected 14-Oct-26 | 1 Channel | 1500 Vrms | 3 A | - 40 C | + 110 C | TLP3109A | Reel | ||||||||||
Mfr: TLP3341(TP15,F) TTI: TLP3341(TP15,F) Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.14A Ron=10Ohm | 0In Stock3,000 On Order Expected 23-Dec-26 | SMD/SMT | USOP-4 | Photo MOSFET | 1 Channel | 500 Vrms | 10 mA | 1.15 V | 5 V | 50 mW | - 40 C | + 85 C | TLP3341 | Reel | ||||
Mfr: TLP3558A(TP1,F TTI: TLP3558A(TP1,F Toshiba Availability: 0In Stock3,000 On Order Expected 18-Dec-26 MOSFET Output Optocouplers Photorelay .7A 200V 2500Vrms 110pF | 0In Stock3,000 On Order Expected 18-Dec-26 | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 1 Channel | 2500 Vrms | 10 mA | 1.64 V | 5 V | 550 mW | - 20 C | + 85 C | Reel | |||||
Mfr: TLP3406S(TP,E TTI: TLP3406S(TP,E Toshiba Availability: 0In Stock5,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers Photorelay Voff=30V Ion=1.5A Ron=0.2Ohm | 0In Stock5,000 On Order Expected 23-Dec-26 | SMD/SMT | S-VSON-4 | Photo MOSFET | - 20 C | + 100 C | TLP3406S | Reel | ||||||||||
Mfr: TLP241AF(TP4,F TTI: TLP241AF(TP4,F Toshiba Availability: 0In Stock2,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers MOSFET 1-Form-A Voff=40V 2.0A .15Ohm | 0In Stock2,000 On Order Expected 23-Dec-26 | SMD/SMT | SMD-4 Gull Wing | Photo MOSFET | 50 mW | - 40 C | + 85 C | TLP241AF | Reel | |||||||||
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15,F) Toshiba Availability: 0In Stock13,500 On Order Expected 29-Dec-26 MOSFET Output Optocouplers Photorelay Voff=40V Ion=0.3A Ron=1Ohm | 0In Stock13,500 On Order Expected 29-Dec-26 | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP3215(TP15,F) TTI: TLP3215(TP15F) Toshiba Availability: 0In Stock13,500 On Order Expected 29-Dec-26 MOSFET Output Optocouplers PHOTORELAY MOSFET OUTPUT X36 | 0In Stock13,500 On Order Expected 29-Dec-26 | SMD/SMT | SSOP-4 | Photo MOSFET | 1 Channel | 1500 Vrms | 30 mA | 1.3 V | 5 V | - 40 C | + 85 C | TLP3215 | Reel | |||||
Mfr: TLP175A(TPL,E TTI: TLP175A(TPLE Toshiba Availability: 0In Stock6,000 On Order Expected 24-Nov-26 MOSFET Output Optocouplers PHOTORELAY MOSFET 4PIN SO6 PK | 0In Stock6,000 On Order Expected 24-Nov-26 | Photo MOSFET | TLP175A | Reel | ||||||||||||||
Mfr: TLP170AM(TPL,E TTI: TLP170AM(TPLE Toshiba Availability: 0In Stock9,000 On Order Expected 04-Jan-27 MOSFET Output Optocouplers PHOTORELAY;4-PIN SO6 | 0In Stock9,000 On Order Expected 04-Jan-27 | Reel | ||||||||||||||||
Mfr: TLP241A(TP1,F TTI: TLP241A(TP1F Toshiba Availability: 0In Stock3,000 On Order Expected 13-Jan-27 MOSFET Output Optocouplers PHOTORELAY; HI ISO VOLT/OUTPT | 0In Stock3,000 On Order Expected 13-Jan-27 | Photo MOSFET | TLP241A | Reel | ||||||||||||||
Mfr: TLP3403R(TP,F TTI: TLP3403R(TPF Toshiba Availability: 0In Stock54,000 On Order Expected MOSFET Output Optocouplers PHOTORELAY;LOW RON;VSON4 PKG | 0In Stock54,000 On Order Expected | Photo MOSFET | TLP3403R | Reel | ||||||||||||||
Mfr: TLP3543A(TP1,F TTI: TLP3543A(TP1F Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers PHOTORELAY; DIP6 | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | ||||||||||||||||
Mfr: TLP3480(TP,E TTI: TLP3480(TPE Toshiba Availability: 0In Stock3,000 On Order Expected 23-Dec-26 MOSFET Output Optocouplers PHOTORELAY P-SON4 | 0In Stock3,000 On Order Expected 23-Dec-26 | Reel | ||||||||||||||||
Mfr: TLP3407SRA4(TP,E TTI: TLP3407SRA4(TPE Toshiba Availability: 0In Stock8,000 On Order Expected MOSFET Output Optocouplers PHOTORELAY;LOW CR;HI TEMP;4-CH | 0In Stock8,000 On Order Expected | Reel |