• Logic Output Optocouplers

TLP250H - Logic Output Optocouplers

6 Results
6 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP250H(F)
TTI: TLP250H(F)
Toshiba
Availability:

1,650In Stock

4,000 On Order
Expected 01-Mar-27
Logic Output Optocouplers Photocoupler, Photo IC Output

1,650In Stock

4,000 On Order
Expected 01-Mar-27
Please adjust quantity to Min / Mult value
50 ns
50 ns
Through Hole
DIP-8
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Tube
Datasheet
Mfr: TLP250H(LF1,F)
TTI: TLP250H(LF1,F)
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
DIP-8 SMD
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Tube
Datasheet
Mfr: TLP250H(TP1,F)
TTI: TLP250H(TP1,F)
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
SMD-8
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Reel
Datasheet
Mfr: TLP250H(D4,F)
TTI: TLP250H(D4,F)
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
Through Hole
DIP-8
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Tube
Datasheet
Mfr: TLP250H(D4-LF1,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
DIP-8 Gull Wing
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Tube
Datasheet
Mfr: TLP250H(D4-TP1,F)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler, Photo IC Output

0In Stock

Please adjust quantity to Min / Mult value
50 ns
50 ns
SMD/SMT
DIP-8
Push-Pull
1 Channel
3750 Vrms
2.5 A
20 mA
1.57 V
5 V
260 mW
- 40 C
+ 125 C
TLP250H
Reel