• Logic Output Optocouplers

TLP2451A - Logic Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP2451A(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers Gate Drive Coupler

Not Available Online

Call
or
View Details
50 ns
50 ns
SMD/SMT
SOIC-8
Totem Pole, Buffer
1 Channel
3750 Vrms
600 mA
25 mA
1.55 V
5 V
160 mW
- 40 C
+ 125 C
TLP2451A
Tube
Datasheet
Mfr: TLP2451A(TP,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers Photocoupler, Photo IC Output

Not Available Online

Call
or
View Details
50 ns
50 ns
SMD/SMT
SOIC-8
Totem Pole
1 Channel
3750 Vrms
25 mA
1.55 V
5 V
160 mW
- 40 C
+ 125 C
TLP2451A
Reel