• Logic Output Optocouplers

TLP155E - Logic Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP155E(TPL,E)
TTI: TLP155E(TPL,E)
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max

0In Stock

Please adjust quantity to Min / Mult value
35 ns
15 ns
SMD/SMT
Totem Pole
1 Channel
3750 Vrms
50 mA
20 mA
1.55 V
5 V
40 mW
- 40 C
+ 100 C
TLP155E
Reel
Datasheet
Mfr: TLP155E(TPL,E)
TTI: TLP155E(TPLE)
Toshiba
Availability:

0In Stock

Logic Output Optocouplers PHOTOCPLR DRIVER;SO6;7.5MA OUT

0In Stock

Please adjust quantity to Min / Mult value
TLP155E
Reel
TLP155E(TPLE(T Toshiba
Datasheet
Mfr: TLP155E(TPLE(T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
TLP155E
Datasheet
Mfr: TLP155E(E)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max

Not Available Online

Call
or
View Details
TLP155E
Bulk