• Logic Output Optocouplers

TLP5214 - TLP5214A - Logic Output Optocouplers

7 Results
7 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP5214A(TP,E
TTI: TLP5214A(TP,E
Toshiba
Availability:

0In Stock

Logic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Reel
Datasheet
Mfr: TLP5214A(D4-TP,E
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms

Not Available Online

Call
or
View Details
32 ns
18 ns
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
1.7 V
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Reel
Datasheet
Mfr: TLP5214A(TP,E
TTI: TLP5214A(TPE
Toshiba
Availability:

0In Stock

Logic Output Optocouplers OPTOCOUPLER

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
Reel
TLP5214A(D4-TPE(O Toshiba
Datasheet
Mfr: TLP5214A(D4-TPE(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
TLP5214A(D4E(O Toshiba
Datasheet
Mfr: TLP5214A(D4E(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
TLP5214A(TPE(O Toshiba
Datasheet
Mfr: TLP5214A(TPE(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
6 V
555 mW
- 40 C
+ 110 C
TLP5214A
TLP5214A(E(O Toshiba
Datasheet
Mfr: TLP5214A(E(O
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Logic Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
SMD/SMT
SOIC-16
Photo IC
1 Channel
5000 Vrms
4 A
25 mA
6 V
555 mW
- 40 C
+ 110 C
TLP5214A