SMD - Logic Output Optocouplers
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP5791H(TP,E TTI: TLP5791H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP5791H(D4-TP,E TTI: TLP5791H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 50 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 1 A | 25 mA | 1.57 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP5794H(D4-TP,E TTI: TLP5794H(D4-TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP5795H(TP,E TTI: TLP5795H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP5795H(TP4,E TTI: TLP5795H(TP4,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Totem Pole, Buffer | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP5794H(TP,E TTI: TLP5794H(TP,E Toshiba Availability: 1,500In StockLogic Output Optocouplers GATE DRIVE COUPLER | 1,500In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Reel | ||||||
Mfr: TLP5214A(TP,E TTI: TLP5214A(TP,E Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | 0In Stock | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | ||||
Mfr: TLP155E(TPL,E) TTI: TLP155E(TPL,E) Toshiba Availability: 0In StockLogic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max | 0In Stock | 35 ns | 15 ns | SMD/SMT | Totem Pole | 1 Channel | 3750 Vrms | 50 mA | 20 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 100 C | TLP155E | Reel | |||||
Mfr: TLP358H(TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers LW-Power gate driver photocouplers | 0In Stock | SMD/SMT | Reel | ||||||||||||||||||
Mfr: TLP250H(TP1,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 50 ns | 50 ns | SMD/SMT | SMD-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Reel | ||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-16 | Photo IC | 2 Channel | 5000 Vrms | 2.5 A | 10 mA | 1.7 V | 5 V | 410 mW | - 40 C | + 110 C | TLP5231 | Tube | |||||
Mfr: TLP2348(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel | ||||
Mfr: TLP2348(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V 3mA 40ns 3750Vrms | 0In Stock | 3 ns | 3 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 3750 Vrms | 50 mA | 3 mA | 1.55 V | 5 V | 40 mW | - 40 C | + 110 C | TLP2348 | Reel | ||||
Mfr: TLP5701(TP4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Reel | ||||
Mfr: TLP5701(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Tube | ||||
Mfr: TLP2735(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms | 0In Stock | 4 ns | 4 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 20 mA | 5 mA | 1.61 V | 5 V | 40 mW | - 40 C | + 125 C | TLP2735 | Reel | ||||
Mfr: TLP5701(D4-TP4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 30V .6A 5000Vrms | 0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 600 mA | 10 mA | 1.57 V | 5 V | 40 mW | - 40 C | + 110 C | TLP5701 | Reel | ||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-16 | Photo IC | 2 Channel | 5000 Vrms | 2.5 A | 10 mA | 1.7 V | 5 V | 410 mW | - 40 C | + 110 C | TLP5231 | Tube | |||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-16 | Photo IC | 2 Channel | 5000 Vrms | 2.5 A | 10 mA | 1.7 V | 5 V | 410 mW | - 40 C | + 110 C | TLP5231 | Reel | |||||
Mfr: TLX9309(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | 0In Stock | 300 % | SMD/SMT | SOIC-6 | Open Collector | 1 Channel | 3750 Vrms | 25 mA | 7 mA | 1.6 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | |||||
Mfr: TLX9376(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | 0In Stock | 2 ns | 2 ns | SMD/SMT | SOIC-6 | Totem Pole | 1 Channel | 3750 Vrms | 10 mA | 10 mA | 1.57 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | ||||
Mfr: TLP2735(TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms | 0In Stock | 4 ns | 4 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 20 mA | 5 mA | 1.61 V | 5 V | 40 mW | - 40 C | + 125 C | TLP2735 | Reel | ||||
0In Stock | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: TLX9304(TPL,F TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers IC Coupler Automotive; AEC-Q101 | 0In Stock | SMD/SMT | SOIC-6 | Open Collector | 1 Channel | 3750 Vrms | 15 mA | 10 mA | 1.56 V | 5 V | 50 mW | - 40 C | + 125 C | AEC-Q101 | Reel | ||||||
0In Stock | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Tube |