Logic Output Optocouplers
487 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP2370(V4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2710(D4-TP4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5705H(D4TP4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5752H(TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5754(D4-TP4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | TLP5701 | |||||||||||||||||||
Mfr: TLP5214(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | ||||||||
Mfr: TLP5214A(TPE) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | ||||||||
Mfr: TLP251(MAT-TP5,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP251F(MBS-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP2345(V4-TPL,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLX9376(TPL,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2348(V4-TPRE TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5231(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2362B(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: VOFH260A-X009T TTI: Not Assigned Vishay Availability: Not Available OnlineLogic Output Optocouplers STRETCHED SO-6 HIGH SPEED 10MBD -E3 | Not Available Online | SO-6 | VOFH260A | Reel | |||||||||||||||||
Mfr: TLP358(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers LW-Power gate driver photocouplers | Not Available Online | SMD/SMT | Reel | ||||||||||||||||||
Mfr: TLP701A(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photo-IC 5000 Vrms 5mA 500ns 35V 8k Vpk | Not Available Online | 50 ns | 50 ns | SMD/SMT | IGBT Collector | 1 Channel | 5000 Vrms | 600 mA | 25 mA | 1.55 V | 5 V | 400 mW | - 40 C | + 100 C | TLP701A | Tube | |||||
Mfr: TLP106(TPR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers IC cplr IPM drive IFHL=3mA | Not Available Online | 175 ns | 95 ns | SMD/SMT | MFSOP-6 | Totem Pole | 1 Channel | 3750 Vrms | 15 mA | 20 mA | 1.7 V | 5 V | - 40 C | + 85 C | TLP106 | ||||||
Mfr: TLP5701(BRZ,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(LF4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350(D4YASKTP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350F(FA1-TP4S,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350F(TP4,Z,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online |