Logic Output Optocouplers
511 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Tube | ||||||
0In Stock | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: TLP2362B(E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers High Speed Logic Coupler; RoHS; 5pin SO6; Tube | 0In Stock | Tube | |||||||||||||||||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-16 | Photo IC | 2 Channel | 5000 Vrms | 2.5 A | 10 mA | 1.7 V | 5 V | 410 mW | - 40 C | + 110 C | TLP5231 | Tube | |||||
Mfr: TLP2768B(LF4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers High Speed Logic Coupler; RoHS; SO6L; Tube | 0In Stock | Tube | |||||||||||||||||||
Mfr: TLP5795H(D4TP4,E TTI: TLP5795H(D4TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP5794H(E TTI: TLP5794H(E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Tube | |||||
Mfr: TLP5794H(TP4,E TTI: TLP5794H(TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP5794H(LF4,E TTI: TLP5794H(LF4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Tube | |||||
Mfr: TLP5795H(D4-TP,E TTI: TLP5795H(D4-TP,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 33 ns | 22 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 5.3 A | 20 mA | 1.55 V | 5 V | 810 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP5794H(D4TP4,E TTI: TLP5794H(D4TP4,E Toshiba Availability: 0In StockLogic Output Optocouplers GATE DRIVE COUPLER | 0In Stock | 37 ns | 50 ns | SMD/SMT | SO-6 | Buffer Logic | 1 Channel | 5000 Vrms | 4 A | 20 mA | 1.55 V | 5 V | 500 mW | - 40 C | + 125 C | Reel | |||||
Mfr: TLP2735(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 15V 4.5mA 40ns 5000Vrms | 0In Stock | 4 ns | 4 ns | SMD/SMT | SOIC-6 | Photo IC | 1 Channel | 5000 Vrms | 20 mA | 5 mA | 1.61 V | 5 V | 40 mW | - 40 C | + 125 C | TLP2735 | Reel | ||||
Mfr: TLP2362B(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers High Speed Logic Coupler; RoHS; 5pin SO6; T&R | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2368B(V4TPR,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers High Speed Logic Coupler; RoHS, VDE; 5pin SO6; T&R | 0In Stock | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: TLP2451A(TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler, Photo IC Output | Not Available Online | 50 ns | 50 ns | SMD/SMT | SOIC-8 | Totem Pole | 1 Channel | 3750 Vrms | 25 mA | 1.55 V | 5 V | 160 mW | - 40 C | + 125 C | TLP2451A | Reel | |||||
0In Stock | 50 ns | 50 ns | SMD/SMT | SOIC-16 | Photo IC | 2 Channel | 5000 Vrms | 2.5 A | 10 mA | 1.7 V | 5 V | 410 mW | - 40 C | + 110 C | TLP5231 | Reel | |||||
Mfr: TLP2368B(TPR,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers High Speed Logic Coupler; RoHS; 5pin SO6; T&R | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2762B(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers High Speed Logic Coupler; RoHS, VDE; SO6L; T&R | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2762B(TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers High Speed Logic Coupler; RoHS; SO6L; T&R | 0In Stock | Reel | |||||||||||||||||||
Mfr: CPC3140GSTR TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockLogic Output Optocouplers Optically Isolated IGBT Gate Drive Cir | 0In Stock | CPC3140 | Reel | ||||||||||||||||||
Mfr: TLP2368B(V4TPL,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers High Speed Logic Coupler; RoHS, VDE; 5pin SO6; T&R | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP2768B(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers High Speed Logic Coupler; RoHS, VDE; SO6L; T&R | 0In Stock | Reel | |||||||||||||||||||
Mfr: TLP5222(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Gate Drive Coupler | Not Available Online | 37 ns | 50 ns | SMD/SMT | SO-16 | Photo IC | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Reel | |||||
Mfr: TLP 2355 (V4-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | 15 ns | 12 ns | SMD/SMT | SO-6 | 1 Channel | 3750 Vrms | 10 mA | 1.55 V | - 40 C | + 125 C |