Logic Output Optocouplers
487 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Mfr: TLP5701(D4-TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5754H(D4TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5771H(TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5231(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: VOFH260A-X018T TTI: Not Assigned Vishay Availability: Not Available OnlineLogic Output Optocouplers STRETCHED SO-6 HIGH SPEED 10MBD VDE -E3 | Not Available Online | SO-6 | VOFH260A | Reel | |||||||||||||||||
Not Available Online | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.8 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | |||||||
Mfr: TLP155E(E) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photo-IC 3750 Vrms 3mA 6K VTR Max | Not Available Online | TLP155E | Bulk | ||||||||||||||||||
Not Available Online | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | |||||||||
Not Available Online | Reel | ||||||||||||||||||||
Mfr: TLP5214A(E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | ||||||||
Not Available Online | 95 ns | SMD/SMT | SDIP-6 Gull Wing | Open Collector | 1 Channel | 5000 Vrms | 1.7 V | - 40 C | + 100 C | TLP706 | |||||||||||
Not Available Online | 175 ns | 95 ns | SMD/SMT | MFSOP-6 | Open Collector | 1 Channel | 3750 Vrms | 20 mA | 1.7 V | 5 V | - 40 C | + 85 C | TLP102 | Bulk | |||||||
Not Available Online | 175 ns | 95 ns | SMD/SMT | SDIP-6 Gull Wing | Totem Pole | 1 Channel | 5000 Vrms | 15 mA | 20 mA | 1.55 V | 5 V | - 40 C | + 100 C | TLP702 | Reel | ||||||
Not Available Online | 1 us | PDIP-8 | Open Collector | 1 Channel | 2500 Vrms | 10 mA | 1.6 V | 5 V | - 20 C | + 85 C | TLP251 | Bulk | |||||||||
Mfr: OPI1290-026 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineLogic Output Optocouplers Optical Interrupter | Not Available Online | 25 us | 25 us | Totem Pole | 1 Channel | 11800 Vrms | 20 mA | 2.3 V | 3 V | 100 mW | - 20 C | + 75 C | Bulk | ||||||||
Mfr: OPI1290-040 TTI: Not Assigned Optek / TT Electronics Availability: Not Available OnlineLogic Output Optocouplers Optical Interrupter | Not Available Online | 2.3 V | Bulk | ||||||||||||||||||
Mfr: TLP350(TP5F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | 8 ns | 1.6 V | ||||||||||||||||||
Mfr: TLX9309(TPL,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLX9378(TPL,F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2348(TPLE TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250H(D4-TP1F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP5701(D4-TP4E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4MBINVT5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online |