Toshiba - Logic Output Optocouplers
470 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 37 ns | 50 ns | SMD/SMT | SO-16 | Photo IC | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | |||||||
Not Available Online | 95 ns | SMD/SMT | SDIP-6 Gull Wing | Open Collector | 1 Channel | 5000 Vrms | 1.7 V | - 40 C | + 100 C | TLP706 | |||||||||||
Not Available Online | 175 ns | 95 ns | SMD/SMT | SDIP-6 Gull Wing | Totem Pole | 1 Channel | 5000 Vrms | 15 mA | 20 mA | 1.55 V | 5 V | - 40 C | + 100 C | TLP702 | Reel | ||||||
Not Available Online | 1 us | PDIP-8 | Open Collector | 1 Channel | 2500 Vrms | 10 mA | 1.6 V | 5 V | - 20 C | + 85 C | TLP251 | Bulk | |||||||||
Mfr: TLP350(4HWTP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350(CSC-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350(D4-MBS-T5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350H(D4DELTP5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP350H(D4DELTP5,S TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP700HF(D4-TP,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP701(D4-MBS-TP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4-LF1) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4-LF2,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP358F(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4-FA-TP1,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4INV-TP5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4MBINVT5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4-TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250(D4-TP5,NP,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250F(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP250HF(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP251(D4-MBS-T5,F TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP251F(D4-TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5701(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP2348(TPLE TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online |