• Logic Output Optocouplers

TT Electronics - Logic Output Optocouplers

6 Results
6 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Rise Time
Current Transfer Ratio
Fall Time
Mounting Style
Package / Case
Output Type
Number of Channels
Isolation Voltage
Maximum Continuous Output Current
If - Forward Current
Vf - Forward Voltage
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: OPI1290-080
TTI: OPI1290-080
Optek / TT Electronics
Availability:

0In Stock

Logic Output Optocouplers Fiber Optic Isolator 80mm iso dist Side Looker, Photologic

0In Stock

Please adjust quantity to Min / Mult value
25 ns
25 ns
Through Hole
Totem Pole
1 Channel
15000 Vrms
20 mA
2.3 V
5 V
100 mW
- 40 C
+ 75 C
Bulk
Datasheet
Mfr: OPI1290-032
TTI: Not Assigned
Optek / TT Electronics
Availability:

0In Stock

Logic Output Optocouplers Fiber Optic Isolator 32mm iso dist Side Looker, Photologic

0In Stock

Please adjust quantity to Min / Mult value
25 ns
25 ns
Totem Pole
1 Channel
15000 Vrms
20 mA
2.3 V
100 mW
- 20 C
+ 75 C
Bulk
Datasheet
Mfr: OPI1290-066
TTI: Not Assigned
Optek / TT Electronics
Availability:

0In Stock

Logic Output Optocouplers Fiber Optic Isolator 66mm iso dist Side Looker, Photologic

0In Stock

Please adjust quantity to Min / Mult value
25 ns
25 ns
Totem Pole
1 Channel
15000 Vrms
20 mA
2.3 V
3 V
100 mW
- 20 C
+ 75 C
Bulk
Datasheet
Mfr: OPI1290-026
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers Optical Interrupter

Not Available Online

Call
or
View Details
25 us
25 us
Totem Pole
1 Channel
11800 Vrms
20 mA
2.3 V
3 V
100 mW
- 20 C
+ 75 C
Bulk
Datasheet
Mfr: OPI1290-040
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers Optical Interrupter

Not Available Online

Call
or
View Details
2.3 V
Bulk
Datasheet
Mfr: OPI1290-018
TTI: Not Assigned
Optek / TT Electronics
Availability:

Not Available Online

Obsolete
Logic Output Optocouplers Optical Interrupter

Not Available Online

Call
or
View Details
2.3 V
Bulk