• High Speed Optocouplers

TLP558 - High Speed Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Data Rate
Isolation Voltage
Output Type
Current Transfer Ratio
If - Forward Current
Vf - Forward Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Output Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP558(F) Toshiba
Datasheet
Mfr: TLP558(F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
High Speed Optocouplers IC 3 STATE OUTPUT

Not Available Online

Call
or
View Details
PDIP-8
1 Channel
5 Mb/s
2500 Vrms
Open Collector
5 mA
1.55 V
75 ns
75 ns
5 V
200 mW
- 25 C
+ 85 C
TLP558
Tube